Overview of UWT1E101MCL1GS by Nichicon Corporation
The UWT1E101MCL1GS is an aluminum electrolytic capacitor characterized by its polarized nature, which indicates it offers a specific orientation in circuit connections. Manufactured by Nichicon Corporation, this wet aluminum capacitor has a capacitance of 100 µF and a voltage rating of 25V. Its tolerance is noted at ±20%, providing flexibility in applications requiring a specific voltage buffer.
This surface-mount device (SMD) is encapsulated in a cylindrical package, measuring 6.6 mm in length and width, and 7.7 mm in height, making it a compact choice for many electronic assemblies. The operating temperature range for the UWT1E101MCL1GS spans from -55 °C to 105 °C, ensuring reliability under varied environmental conditions. Moreover, it complies with RoHS and REACH standards, ensuring its compatibility in global markets focusing on environmental sustainability.
Additionally, its compliance with the Automotive Electronics Council’s Q200 standard (AEC-Q200) signifies its robustness for use in automotive applications, where high reliability under harsh conditions is essential. This capacitor is also designed with a low leakage current of 0.025 mA and a respectable ripple current rating of 91 mA, which helps in maintaining stability and performance under pulsating voltage conditions.
Industry Applications for UWT1E101MCL1GS
Considering its electrical characteristics and performance features, UWT1E101MCL1GS might potentially be utilized in a variety of industry applications, notably where robust capacitors are requisite. Here are some conceptual applications:
- Automotive: Given its compliance with AEC-Q200, this capacitor could potentially be used in automotive control systems, where stable voltage and high endurance are critical. The devices might manage DC link applications or power smoothing operations within electronic control units.
- Consumer Electronics: The compact size and surface mount design make it suitable for mobile devices, power supplies, and audio systems, where long life and reliability are valuable.
- Telecommunications: It could possibly support telecommunications equipment, including base stations and network routers, which require capacitors that can handle frequent voltage shifts effectively.
These potential industry applications are illustrative and will require further analysis and verification by engineering and design teams to ensure they meet industry standards and application-specific requirements.
About Nichicon Corporation
Nichicon Corporation, a pivotal manufacturer in the realm of capacitors, prominently figures in the domain of Aluminum Electrolytic Capacitors. The company’s capacitors, such as the UWT1E101MCL1GS, are engineered to meet high standards, providing reliability and performance in diverse applications. Nichicon offers a wide range of capacitors, ensuring solutions for various electronic requirements, accentuated by their innovation in design and material usage.
Where to Find UWT1E101MCL1GS by Nichicon Corporation
To purchase the UWT1E101MCL1GS by Nichicon Corporation, or to explore alternate parts from Nichicon or other manufacturers, visit our website at findchips.com. Distributors such as DigiKey, Mouser Electronics, Future Electronics, and RS have historically stocked this component. However, current availability, pricing, and detailed specifications should be verified directly on Findchips.com to ensure you are receiving the most accurate and up-to-date information.