Overview of UWT1E470MCL1GB by Nichicon Corporation
The UWT1E470MCL1GB is an aluminum electrolytic capacitor featuring a capacitance value of 47 µF and a rated direct current (DC) voltage of 25 V. This polarized capacitor utilizes aluminum as its dielectric material, specifically engineered for surface mounting (SMD) applications. Notably, this component is compliant with RoHS regulations, making it suitable for environmentally-conscious designs. With a cylindrical package shape and dimensions of 8 mm in diameter and 5.4 mm in height, the UWT1E470MCL1GB fits well into various compact electronic assemblies.
The capacitor is manufactured by Nichicon Corporation, a company recognized for its expertise in capacitors, particularly in the Aluminum Electrolytic Capacitors subcategory. The UWT1E470MCL1GB features a robust design with a maximum operating temperature of 105 °C and a minimum of -55 °C, providing versatility in applications facing fluctuating environmental conditions.
With a ripple current handling capability of 66 mA and a leakage current of 0.01175 mA, this capacitor can support various electronic circuits while maintaining efficiency. Additionally, it offers a 20% tolerance for both positive and negative capacitance variations, which can be critical in applications that require precision. The UWT1E470MCL1GB is categorized under the reference standard AEC-Q200, indicating its suitability for automotive applications, subject to further validation.
Industry Applications for UWT1E470MCL1GB
Given the specifications of the UWT1E470MCL1GB, it could find potential applications in several industries. The following industry use cases illustrate possible scenarios where this capacitor may be employed:
- Internet of Things (IoT): The UWT1E470MCL1GB might be used in IoT devices that require compact and reliable components to manage power efficiently while maintaining a small footprint. Applications like smart sensors or connected home devices could potentially benefit from the capacitor’s characteristics, aiding in power stabilization and filtering.
- Consumer Electronics: Due to its surface mount capability and size, this capacitor could possibly be integrated into consumer electronics such as smartphones or portable gaming devices. Its specifications support power supply smoothing and decoupling, which are critical in maintaining performance and stability within the circuit.
- Telecommunications: In telecommunications equipment, the UWT1E470MCL1GB might be utilized for signal filtering and power supply applications. The operating temperature range and ripple current specifications can contribute to maintaining signal integrity in high-frequency circuits.
- Automotive: If compliant with relevant automotive standards and application requirements, the UWT1E470MCL1GB could potentially be used in vehicle electronic systems such as infotainment units or engine control modules. The capacitor’s robust nature and performance metrics would be advantageous in environments with varying temperatures and electrical loads.
- Robotics and Drones: The UWT1E470MCL1GB might also find applications in robotics and drone systems where space and weight are constraints. The capacitor could support power management systems or be used in motor control circuits, helping to ensure reliable operation during flight or movement.
It is essential to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation has established a reputation for its commitment to producing high-quality capacitors, particularly in the field of aluminum electrolytic capacitors. The company’s extensive product line includes various capacitors designed for diverse applications, ranging from consumer electronics to automotive solutions. The UWT1E470MCL1GB represents a part of Nichicon’s efforts toward creating reliable and efficient components that meet modern electronics’ demands.
Similar parts produced by Nichicon often feature various capacitance values and voltage ratings, allowing for a wide selection tailored to different circuit requirements. The company’s dedication to research and development continues to drive innovation in capacitor technology, offering components that address new challenges in the evolving electronics landscape.
Research Price and Stock for UWT1E470MCL1GB by Nichicon Corporation on Findchips.com
To obtain the most current stock levels and pricing for the UWT1E470MCL1GB, it is recommended to investigate its availability on Findchips. This resource not only lists the part but also provides a platform to explore alternatives within the Aluminum Electrolytic Capacitors subcategory from Nichicon and other manufacturers.
The UWT1E470MCL1GB has been historically available through various distributors, including:
- Chip One Stop
- Avnet Abacus
- ComSIT USA
- TME
- TTI
- Quest Components
- Verical
- RS
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
While these distributors may have previously offered the part, visiting Findchips will provide up-to-date information regarding their current stock and pricing.