Overview of UWT1H101MNL1GS by Nichicon Corporation
The UWT1H101MNL1GS is an aluminum electrolytic capacitor, characterized by its polarized nature and a wet aluminum dielectric material. This component is designed with a capacitance of 100 µF and operates within a voltage rating of 50V. It has both positive and negative tolerances set at 20%, aligning with typical standards for variability in capacitive solutions. Notably, this capacitor is surface-mounted and assumes a chip form factor designated by size code 3333, with dimensions including a length and width of approximately 8.3 mm, and a height of 10 mm.
Nichicon Corporation, the manufacturer of this part, adheres to rigorous industry standards, as evidenced by the ROHS compliance, Lead (Pb)-free designation, and a reference standard to AEC-Q200. The component’s compliance with these standards ensures suitability for various demanding applications, including those in automotive environments. The wide operational temperature range from -55 °C to 105 °C and a leakage current specification of 0.05 mA make it a reliable choice for various electronic applications.
Industry Applications for UWT1H101MNL1GS
The versatile specifications and robust design of the UWT1H101MNL1GS allows it to serve potentially in multiple industry sectors. Please note, the applications below are conceptual and require further engineering evaluation for specific use cases:
- Consumer Electronics: The capacitor could potentially be employed in consumer electronics such as power supplies for televisions, audio equipment, and other home electronics, where stability and tolerance are crucial.
- Automotive: Given the compliance with AEC-Q200, this capacitor might be used in automotive applications, including electronics such as ECUs (Electronic Control Units), powertrain systems, or entertainment systems, where high reliability under a range of temperatures is necessary.
- Computing and Data Storage: The UWT1H101MNL1GS might be used in power management systems within servers or computing devices, where stable voltage and effective ripple current handling (140 mA) are beneficial.
- Telecommunications: This capacitor might find use in telecommunications equipment, where its ability to handle higher ripple currents can aid in maintaining signal integrity in various communications hardware.
These potential applications illustrate the capacitor’s adaptability but require confirmation and adherence to specific industry requirements during the design phase.
About Nichicon Corporation
Nichicon Corporation is a predominant figure in the design and manufacturing of capacitors, particularly noted for its Aluminum Electrolytic Capacitors. Nichicon focuses on producing high-quality capacitors suitable for a range of applications, from industrial and automotive to consumer electronics. With a commitment to reliability, longevity, and compliance with international standards, Nichicon’s capacitors, including the UWT1H101MNL1GS, are crafted to meet the rigorous demands of modern electronic applications.
Where to Find UWT1H101MNL1GS by Nichicon Corporation
To procure the UWT1H101MNL1GS, your best initial approach is to conduct research on findchips.com. This site will provide real-time data on stock levels and pricing from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, and TTI have stocked this part, but availability can vary widely. Visit findchips.com for the most current purchasing options.