Overview of UWT1H470MCL1GS by Nichicon Corporation
The UWT1H470MCL1GS is a polarized aluminum electrolytic capacitor designed for surface mount applications. It features a capacitance value of 47 microfarads (µF) and operates at a maximum rated direct current voltage of 50 volts (V). The tolerance for this capacitor is ±20%, which is typical for this type of component, allowing flexibility in applications that may require capacity variation.
This capacitor belongs to the UWT series by Nichicon Corporation and is compliant with the RoHS directive, ensuring that it meets environmental regulations regarding hazardous substances. The component is housed in a cylindrical package with dimensions of 6.3 mm in diameter and 7.7 mm in height, fitting into the 2626 (or 6.6 mm x 6.6 mm) size code, which is suitable for surface-mount technology (SMT). The minimal leakage current is rated at 0.0235 mA, making it an efficient choice for various electronic applications.
Additionally, the UWT1H470MCL1GS boasts a ratings lifespan of 2000 hours at an operating temperature of 85 degrees Celsius. This characteristic suggests that it is designed to handle moderate heat levels typically encountered in electronic devices. The capacitor has a wide operating temperature range, between -55 °C and 105 °C, which contributes to its versatility in different applications and environments.
In summary, the UWT1H470MCL1GS is positioned as a capable and reliable component in the realm of aluminum electrolytic capacitors, making it a feasible option for many electronic designs.
Industry Applications for UWT1H470MCL1GS
Given its specifications and design characteristics, the UWT1H470MCL1GS could potentially serve various industry applications. The following examples outline where this part might be effectively utilized:
- Consumer Electronics: This capacitor could be used in devices such as televisions, audio systems, or mobile devices, where space-saving components are critical. The low profile and surface mounting capability facilitate integration into compact designs.
- Telecommunications: In telecommunications equipment, the capacitor might help in power supply decoupling, supporting signal integrity and power stability in devices like routers and base stations.
- Industrial Automation: The component could potentially provide filtering or energy storage in industrial control systems, which often operate under varying temperatures and conditions. Its operational durability may support long-term reliability in mission-critical applications.
- Robotics and Drones: The UWT1H470MCL1GS may find a role in energy management within robotics or drones, where the capacitor could smooth power fluctuations or filter noise from motors and other electronic components.
- Automotive Applications: Depending on applicable standards, if there are automotive ratings associated, this part might be used in vehicles for functions relating to power stabilization, particularly in infotainment systems or other electronic control units.
These potential industry applications are only conceptual and illustrative, and they necessitate further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation specializes in the production of various types of capacitors, with a strong focus on aluminum electrolytic capacitors. The UWT1H470MCL1GS is one of the offerings in its product range, designed to meet a variety of industry demands while adhering to stringent quality and environmental standards, including RoHS compliance.
Nichicon is recognized for its innovation in capacitor technology, continually advancing the performance characteristics of its products. Alongside the UWT1H470MCL1GS, the company manufactures similar components focusing on diverse specifications to suit different applications across sectors. Their robust R&D initiatives ensure that they stay at the forefront of capacitor technology, providing solutions that address both performance and environmental concerns.
Research Price and Stock for UWT1H470MCL1GS by Nichicon Corporation on Findchips.com
For those interested in acquiring the UWT1H470MCL1GS, it is advisable to research stock and pricing through Findchips. This platform provides up-to-date information about availability and pricing across various distributors.
Historically, the UWT1H470MCL1GS has been available from distributors such as:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
While these distributors may or may not have stock currently, checking Findchips can yield the most accurate and timely information regarding supply levels and pricing options. Additionally, this site allows users to explore alternative parts within the Aluminum Electrolytic Capacitors category, which might be offered by Nichicon Corporation or other manufacturers.