UWT1V221MNL1GS by Nichicon Corporation

Overview of UWT1V221MNL1GS by Nichicon Corporation

The Nichicon UWT1V221MNL1GS is a polarized aluminum electrolytic capacitor designed for surface mounting on printed circuit boards. It features a voltage rating of 35V and a capacitance value of 220 µF. This capacitor has a tolerance range of ±20% and operates over a temperature range of -55°C to +105°C. The product is encapsulated in a radial can-like surface-mount package, which measures 8.3 mm in length and width, and 10 mm in height. Due to its construction using wet aluminum as a dielectric material, the part offers robust performance and reliability.

With a life expectancy of 2000 hours at 85°C and a ripple current rating of 190 mA, the UWT1V221MNL1GS is suitable for high-stress environments. It further complies with the AEC-Q200 quality standard, making it suitable for automotive applications under certain conditions. This capacitor is ROHS and REACH compliant and uses a tin-bismuth termination finish. It’s noteworthy that such Aluminum Electrolytic Capacitors are particularly valued in applications requiring a high capacitance solution within a compact design.

Industry Applications for UWT1V221MNL1GS

The UWT1V221MNL1GS can potentially be used across various sectors. However, it is essential to note that the following potential industry applications are conceptual and must be verified for specific use by engineering and design teams.

  • Consumer Electronics: Devices such as power supplies for televisions, audio equipment, and home appliances could potentially utilize this capacitor. Its high ripple current rating and robust temperature range make it a viable choice for managing power within these devices.
  • Computing and Data Storage: Power management solutions in computers and servers might benefit from this type of capacitor, particularly in smoothing and filtering applications where stabilization is critical. Its ability to operate at higher temperatures aligns well with the heat profiles in such environments.
  • Automotive: Given its compliance with the AEC-Q200 standard, the UWT1V221MNL1GS could be considered for use in automotive electronics, particularly in non-safety critical applications such as infotainment systems and other interior electronics. The robust operation range and durability under varying conditions support its inclusion in vehicular contexts.

Note that these applications are illustrative and must be rigorously tested against industry standards and specific performance demands.

About Nichicon Corporation

Nichicon Corporation, established in 1950, has grown to become one of the leading manufacturers of capacitors globally. They produce a wide range of capacitor types, including Aluminum Electrolytic Capacitors. Nichicon emphasizes delivering high-quality, reliable products suited for various electronic applications. The UWT1V221MNL1GS is one among many of its products designed to meet stringent performance and reliability standards, suited to both general-purpose and specific-market needs such as those in automotive electronics.

Where to Find UWT1V221MNL1GS by Nichicon Corporation

To source the UWT1V221MNL1GS capacitor, potential buyers should consult Findchips.com. It provides up-to-date information on stock availability and pricing from a variety of distributors. Historically, this part has been listed at distributors including Win Source Electronics, New Advantage Corporation, TME, and DigiKey. While listings and stocks can widely vary, Findchips.com offers a reliable platform to check current availability and compare options seamlessly.

Furthermore, for those searching for alternatives or similar products from Nichicon or other manufacturers, the webpage for Aluminum Electrolytic Capacitors on Findchips.com can be beneficial. It provides a broader view of available products which may suit different application needs.

Compare pricing for UWT1V221MNL1GS and other Aluminum Electrolytic Capacitors at findchips.com