Overview of UWT1V331MNL1GS by Nichicon Corporation
The UWT1V331MNL1GS is an aluminum electrolytic capacitor characterized by its polarized design and aluminum (wet) dielectric material. With a capacitance of 330 µF and a rated DC voltage of 35 V, this component is suited for a variety of applications that require reliable energy storage and filtering capabilities. The capacitor features a surface mount design, making it compatible with modern compact electronic devices and circuit boards.
This component adheres to RoHS compliance, ensuring that it meets environmental standards concerning hazardous substances. It also carries an AEC-Q200 reference standard, which indicates its suitability for automotive applications, provided that the necessary industry standards relating to automotive electronics are met.
In terms of performance, the UWT1V331MNL1GS has a maximum operating temperature of 105 °C, which can support high-temperature applications. The capacitor is designed to have a lifetime of up to 2000 hours at 85 °C, making it a reliable choice for long-term applications. It has a negative tolerance of 20% and a positive tolerance of 20%, allowing for some variability in capacitance that engineers should consider during design phases.
The physical dimensions of the component are as follows: a diameter of 10 mm and a height of 10 mm, making it easy to integrate into designs where space is constrained. The part features a flat terminal shape and a terminal finish of tin/bismuth (Sn/Bi), which may also help with soldering and ensure a solid connection in electronic assemblies.
Industry Applications for UWT1V331MNL1GS
The UWT1V331MNL1GS aluminum electrolytic capacitor might find various applications across different industries. Below are some potential use cases where this component could potentially excel.
- Internet of Things (IoT): In IoT devices, capacitors are often utilized for smoothing out power supply fluctuations and filtering noise. The relatively small size and robust performance might make this part suitable for smart sensors or connected home devices.
- Industrial Automation: Capacitors are commonly used in automation systems for energy storage and filtering applications. Given the UWT1V331MNL1GS’s operational characteristics, it could be implemented in programmable logic controllers (PLCs) or drive systems, where it may assist in maintaining stable voltage levels during operation.
- Automotive Electronics: With its AEC-Q200 reference compliance, this capacitor might be applicable in automotive applications, such as power management systems or in-vehicle infotainment systems. Its reliability could enhance long-term performance in harsh automotive environments.
- Consumer Electronics: Many consumer electronic devices, such as smartphones or laptops, could benefit from this capacitor due to its polarization and compact form factor, possibly aiding in power regulation and audio quality enhancement.
- Healthcare Devices: If it meets specific medical standards, this component could be utilized in portable healthcare monitoring devices. Its lifespan and temperature ratings might align with the demanding requirements of medical applications.
Note: These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation is a manufacturer known for producing high-quality capacitors, including aluminum electrolytic capacitors. The company emphasizes innovation and reliability across its product range, which includes surface-mount components like the UWT1V331MNL1GS. The UWT series is designed to meet a variety of electronic applications, featuring attributes aimed at ensuring robust performance under various conditions.
In addition to the UWT1V331MNL1GS, Nichicon offers other capacitors that possess similar capabilities, providing engineers with options to select components that best fit their specific requirements. Their commitment to quality, as reflected in their compliance with RoHS and AEC-Q200 standards, makes them a reputable source for essential electronic components.
Research Price and Stock for UWT1V331MNL1GS by Nichicon Corporation on Findchips.com
For those interested in sourcing the UWT1V331MNL1GS, it is recommended to research current stock levels and pricing on Findchips. This platform provides comprehensive data, and users can explore availability from multiple distributors. Some distributors where this part has been historically available include:
- New Advantage Corporation
- LCSC
- Avnet Asia
- Mouser Electronics
Users should visit Findchips to obtain the most accurate and updated information regarding stock and pricing for the UWT1V331MNL1GS, and to explore other options within the Aluminum Electrolytic Capacitors subcategory.