UWX1C101MCL1GB by Nichicon Corporation

Overview of UWX1C101MCL1GB by Nichicon Corporation

The UWX1C101MCL1GB is an aluminum electrolytic capacitor offered by Nichicon Corporation, designed for surface mount applications. This component features a capacitance of 100 µF and a rated DC voltage of 16V, encapsulated in a radial can – SMD package. Its specifications reflect a tolerance range of ±20%, making it a versatile choice for circuits requiring a considerable buffering or filtering capacitance within that variance. With an operating temperature range from -40°C to +85°C and a life expectancy of 2000 hours at the upper limit of this temperature range, it stands as a reliable choice for many applications.

This capacitor’s notable characteristics include its polarization, indicating it must be connected in the correct orientation to function properly. The physical dimensions are compact, with a height of 5.4 mm and a cylindrical form factor measuring 6.6 mm in both length and width, suitable for densely packed electronic boards.

The UWX1C101MCL1GB complies with RoHS standards, affirming its manufacture without certain hazardous substances, and it aligns with the AEC-Q200 standard, pointing to its suitability for stringent automotive applications. Moreover, its design facilitates easy integration into PCBs via surface mount technology (SMT), highlighting its adaptability to automated manufacturing processes.

Industry Applications for UWX1C101MCL1GB

The diverse properties of the UWX1C101MCL1GB capacitor make it a potential candidate for a wide range of industry applications. While its specific uses must be validated by engineering teams for each unique context, some illustrative applications could include:

  • Energy and Power Systems: Within this domain, the capacitor might be deployed in power supply units, conditioning circuits, or as part of the filtering stages in renewable energy converters, benefiting from its robust ripple current handling and tolerance to temperature variances. Such applications exemplify the need for components that can ensure stability and longevity under fluctuating environmental conditions.
  • Medical Imaging: In medical imaging equipment, such as MRI machines or CT scanners, the capacitor could potentially be utilized in the power electronics that manage the high-precision movements and operations, where its reliability and compliance with strict safety standards, such as RoHS and AEC-Q200, would be crucial.
  • Robotics and Drones: For robotics and aerial drones, the UWX1C101MCL1GB might find use in control circuits or power management modules, where its compact size, polarity, and durable build are advantageous for devices that require lightweight, reliable components that can endure varied operational stresses.

It’s important to underline that these potential industry applications are conceptual and require thorough analysis and verification by design teams to ensure compliance with specific industry standards and application needs.

About Nichicon Corporation

Nichicon Corporation has established a noteworthy presence in the capacitor industry, particularly in the realm of Aluminum Electrolytic Capacitors. Known for their commitment to quality and reliability, Nichicon produces a broad spectrum of capacitors catering to various applications, from consumer electronics to industrial power systems. The UWX1C101MCL1GB is part of their expansive portfolio, showcasing Nichicon’s ability to deliver components that meet rigorous standards, such as AEC-Q200 for automotive reliability and RoHS for environmental compliance. The company’s continuous innovation in capacitor technology solidifies its role as a key player in the electronics component manufacturing sector, offering solutions that engineers and procurement specialists globally depend on.

Where to Find UWX1C101MCL1GB by Nichicon Corporation

For those looking to procure the UWX1C101MCL1GB, findchips.com offers a comprehensive tool to research availability from multiple distributors. We recommend using our platform to check current stock levels and competitive pricing for this component. Historically, distributors such as LCSC, Chip1Stop, Avnet Abacus, and DigiKey have stocked this part, but availability can fluctuate. To explore alternative parts or other Aluminum Electrolytic Capacitors that might be offered by Nichicon Corporation or other manufacturers, findchips.com provides extensive listings and comparison tools to aid in your procurement process.

Compare pricing for UWX1C101MCL1GB and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com