Overview of UWX1E101MCL1GB by Nichicon Corporation
The UWX1E101MCL1GB by Nichicon Corporation is categorized under the subcategory of Aluminum Electrolytic Capacitors. It is a polarized aluminum electrolytic capacitor that features a capacitance of 100µF and a rated voltage of 25V. The tolerance for this component is noted at ±20%, and it is designed for surface mount technology (SMT) with a radial can – SMD capacitor case/package. Operating over a temperature range of -40°C to 85°C, it has a notable lifespan of 2000 hours at 85°C. This capacitor is ROHS compliant, promises a leakage current of 0.025 mA, and offers a ripple current of 110 mA. The physical dimensions include a height of 5.4mm, a length and width of 8.3mm, making it compact for various applications. Additionally, it features a tan delta of 0.14, adheres to AEC-Q200 reference standards, and is finished with Tin/Bismuth (Sn/Bi) on its terminals.
Industry Applications for UWX1E101MCL1GB
The UWX1E101MCL1GB aluminum electrolytic capacitor has a broad range of potential applications across various industries, owing to its compact size, reliability, and electrical characteristics. However, it is crucial to note that these applications should be thoroughly analyzed and verified by engineering and design teams for suitability.
- Energy and Power Systems: This capacitor might be found in power supply circuits and energy storage solutions within renewable energy systems such as solar panels or wind turbines. Its robustness at varying temperatures and capacity to handle ripple currents make it suitable for the fluctuating loads encountered in such applications.
- Medical Imaging: Potentially, the UWX1E101MCL1GB could be incorporated into the electronic circuits of medical imaging equipment. Devices such as MRI machines, ultrasound systems, and X-ray technology rely on high-quality capacitors for filtering and signal processing to render accurate and high-resolution images.
- Robotics and Drones: Given the growing complexity of robotics and drone technology, there is a consistent demand for reliable capacitors. This component may serve in power management systems, control circuits, or in the facilitation of communication modules used within these devices, owing to its operational reliability and compatibility with surface mount technology.
Note: These potential applications are indicative and should be validated by engineering departments for specific use cases.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer of capacitors and has a significant footprint in the electronics industry, especially known for their reliability and quality in the Aluminum Electrolytic Capacitors category. Nichicon produces a wide array of capacitors, among which the UWX1E101MCL1GB represents their commitment to delivering high-quality, durable, and efficient components for a variety of applications. Their products find extensive use in consumer electronics, automotive applications, industrial systems, and beyond, supported by Nichicon’s reputation for innovation and adherence to stringent quality standards.
Where to Find UWX1E101MCL1GB by Nichicon Corporation
To purchase the UWX1E101MCL1GB or to find similar Aluminum Electrolytic Capacitors, a good starting point is findchips.com. This platform allows buyers and engineers to compare part availability and pricing from various distributors. Historically, UWX1E101MCL1GB has been available from distributors such as Avnet Asia, Avnet Abacus, TTI, Quest Components, Bristol Electronics, and Newark. However, to get the most current stock levels, pricing, and possible alternatives offered by Nichicon Corporation or other manufactures, checking directly on findchips.com is recommended.