Overview of UXM15P by Microchip Technology Inc.
The UXM15P from Microchip Technology Inc. is a high-performance prescaler that falls under the Prescaler/Multivibrators subcategory of logic components. This specific part features a robust design capable of supporting frequency division for extremely high frequencies up to 20 GHz. Specifically, its division ratio capabilities range from 2 to 9, depending on the input frequency, which allows for flexible usage in various high-speed applications.
Microchip has designed the UXM15P to be robust and versatile, with a nominal supply voltage of -3.3 V and an operating temperature range from -40 °C to 85 °C, making it suitable for industrial applications. The component features RoHS compliance, ensuring it meets current environmental standards for hazardous substances. Furthermore, its packages are designed for surface mount technology (SMT), with a no-lead, heat sink/slug chip carrier that measures just 4mm x 4mm. This makes the UXM15P ideal for compact, high-density installations where performance and reliability are critical.
The factory lead time for this part is currently 36 weeks, as of this writing, highlighting the need for planned procurement considering the production schedules.
Industry Applications for UXM15P
Given its high-speed capabilities and robust performance characteristics, the UXM15P could potentially be an essential component in several cutting-edge industries. It is important to note here that the following projections for its applications in various industries are speculative and should be verified by professional engineering and design teams specific to each industry.
- Telecommunications: In telecommunication infrastructure, devices like the UXM15P could potentially be utilized in signal processing equipment where frequency division is necessary to handle high-speed data transmission effectively.
- Aerospace and Defense: Considering the temperature grade and high-frequency capabilities, this prescaler might be suited for applications in aerospace where electronic systems require reliable frequency scaling under extreme environmental conditions.
- Consumer Electronics: For high-performance consumer electronics, such as advanced wireless communication devices or high-speed routers, the UXM15P might be potentially used to enhance signal processing efficiency and reliability.
- Medical Devices: Though further analysis would be necessary to confirm suitability and compliance with medical standards, the precision and reliability of UXM15P could make it suitable for equipment in medical imaging where precise frequency control is crucial.
It should be emphasized that the applications listed above require thorough analysis and adherence to specific industry standards and regulations to ensure safety and efficacy.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, providing a diverse range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise particularly extends into the development of Prescaler/Multivibrators and other components within the logic category, where they have positioned products like UXM15P to meet rigorous industrial demands. Their consistent focus on innovation, reliability, and high-performance ensures that their components find pivotal roles in various advanced electronic applications across different sectors.
Where to Find UXM15P by Microchip Technology Inc
Procuring the UXM15P can be efficiently managed through the use of platforms like findchips.com. Potential buyers can assess the availability of UXM15P through this website, where real-time inventory from various distributors is listed. Historically, distributors such as Master Electronics, Avnet Americas, Verical, and Onlinecomponents.com have stocked this part. However, for the most current stock levels and pricing, users should visit findchips.com.
Additionally, for those who might be seeking alternatives or other parts in the Prescaler/Multivibrators subcategory, findchips.com provides a comprehensive comparison of similar components from Microchip Technology Inc. or other manufacturers.