Overview of UXN14M9P by Microchip Technology Inc.
The UXN14M9P is a prescaler belonging to the UXN series, designed to function within a broad frequency range up to 14 GHz. This component is a single-function device packaged in a 40-lead Quad Flat No-leads (QFN) format, measuring 6×6 mm in a waffle pack. Manufactured by Microchip Technology Inc., this prescaler is specifically engineered for applications requiring frequency division, making it instrumental in the design of high-frequency, programmable communication systems. Notably, the UXN14M9P is programmable from 8 to 511, offering versatile frequency division ratios for various engineering needs. Furthermore, it is compliant with RoHS standards, ensuring environmental friendliness and compliance with global hazardous substances regulations.
Its operational temperature range spans from -40°C to 85°C, catering to a wide array of industrial applications. Moreover, the component supports a complementary output polarity and operates on a nominal supply voltage of -3.3V. With its surface-mount technology (SMT), the UXN14M9P facilitates streamlined manufacturing processes, exhibiting Microchip’s commitment to providing cutting-edge and easy-to-integrate solutions. Although the “factory lead time” is listed as 36 weeks, this timeframe is informative and subject to change based on current manufacturing schedules and demand signals.
Industry Applications for UXN14M9P
The UXN14M9P’s advanced specifications and programmable functionality render it suitable for a variety of sectors where precise frequency management is vital. Please note, these potential industry applications are conceptual and necessitate further analysis by engineering teams to ensure compliance with specific requirements.
- Energy and Power Systems might potentially benefit from the precision offered by the UXN14M9P in managing frequencies for monitoring and control systems within power distribution networks. The device could, for instance, be utilized in frequency synthesizers that match communication protocols between different parts of a power grid.
- Transportation and Logistics could utilize the UXN14M9P within communication systems to enhance data transmission reliability and efficiency between vehicles and control stations. The part’s high-frequency capabilities might be appropriate for developing advanced vehicle tracking devices or for use in automated logistics hubs to coordinate the movement of goods.
- Renewable Energy applications, such as solar inverters or wind turbine controllers, may leverage the UXN14M9P for syncing communication signals within energy harvesting systems. Its programmability allows for tailored setups to match the specific operational frequencies of renewable energy installations.
It’s imperative to highlight that these applications are illustrative and require rigorous validation to ascertain their feasibility and compliance with industry standards and application-specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a globally recognized leader in providing smart, connected, and secure embedded control solutions. Their forte in the Prescaler/Multivibrators segment of the logic category is well-documented through their development of parts like the UXN14M9P. Microchip’s focus on innovative and comprehensive solutions stretches across a broad spectrum of logic devices, offering components that cater to a wide range of technical requirements. Their products are known for operational reliability, precision, and the ability to perform in demanding applications, making them preferred choices for engineers and procurement specialists alike.
Where to Find UXN14M9P by Microchip Technology Inc.
Procuring the UXN14M9P requires a reliable source that offers up-to-date information on stock availability and competitive pricing. Findchips.com is an invaluable tool for research, providing users with the ability to compare current stock levels and prices across various distributors. For those looking into purchasing the UXN14M9P or exploring similar Prescaler/Multivibrators, Findchips.com facilitates this search, presenting options from Microchip Technology Inc. and other manufacturers.
Historically, the UXN14M9P has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, to obtain the most accurate and current availability and pricing information, prospective buyers are advised to visit Findchips.com.