Overview of UZR1E100MCL1GB by Nichicon Corporation
The UZR1E100MCL1GB is a polarized aluminum electrolytic capacitor designed for surface mount technology (SMT) applications. It operates at a rated DC voltage of 25V and has a capacitance value of 10 µF with a tolerance of ±20%. This component is encapsulated in a cylindrical package with dimensions of 5.3 mm in length and 5 mm in diameter, with a height of 3.9 mm. It features a low leakage current of only 0.003 mA, while supporting a ripple current of up to 27 mA. The capacitor is made from wet aluminum dielectric material, which enhances its performance in various electronic applications.
This part is also compliant with RoHS regulations and has a Pb-free code, confirming its suitability for environmentally conscious projects. The aluminum electrolytic capacitor is designed to operate within a temperature range of -40 °C to 85 °C, making it versatile for a variety of operational environments. With the JESD-609 code of e6, the UZR1E100MCL1GB meets industry standards for quality and reliability. As of the current writing, it falls under the obsolete lifecycle code, indicating that design and engineering teams should evaluate its availability for long-term projects.
Industry Applications for UZR1E100MCL1GB
The UZR1E100MCL1GB has potential applications across multiple industries that require reliable capacitors for energy storage, filtering, and voltage stabilization. Below are some examples of industries where this component might be utilized:
- Industrial Automation: Capacitors like the UZR1E100MCL1GB might be used in programmable logic controllers (PLCs) and industrial robots for energy storage and filtering in power supplies. The capacitor’s small size and SMT design could potentially allow for board-level integration, reducing space and improving reliability in compact mechanical systems.
- Energy and Power Systems: This part might play a role in power converters and inverters in renewable energy systems. For instance, solar inverters could use the UZR1E100MCL1GB for voltage smoothing and energy storage during peak demand. Its ability to handle ripple currents can be beneficial in these scenarios.
- Consumer Electronics: The UZR1E100MCL1GB could potentially be applied in various consumer electronic devices, such as audio equipment or power supplies for computers. Its low leakage and small size could enhance performance while fitting into compact designs.
- Telecommunications: In communication devices, this capacitor might be utilized for decoupling and filtering applications, particularly in high-frequency circuits. The UL compliance and efficiency could support various telecommunication standards.
- Renewable Energy: Specifically, in wind turbine power management systems, the UZR1E100MCL1GB could be used for smoothing out voltage fluctuations and maintaining stable energy output.
It is important to note that these potential applications are only conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation is a notable manufacturer specializing in capacitors, particularly in the field of aluminum electrolytic capacitors. With a commitment to quality and innovation, Nichicon has developed a wide range of components that cater to various electronic applications. The UZR1E100MCL1GB is one example of their offerings, known for its reliable performance in demanding environments. The company also manufactures other capacitors with similar design characteristics, focusing on efficiency and compliance with modern electronic standards.
Where to Find UZR1E100MCL1GB by Nichicon Corporation
For professionals looking to procure the UZR1E100MCL1GB, it is advisable to research current purchasing options on findchips.com. This site provides a comprehensive overview of stock levels and pricing for various electronic components, including aluminum electrolytic capacitors. Historically, parts like the UZR1E100MCL1GB have been available at distributors such as Onlinecomponents.com and Avnet Abacus, although current availability should be verified through the website for real-time information.