V0402MHS12NR by Littelfuse Inc

Overview of V0402MHS12NR by Littelfuse Inc.

The V0402MHS12NR manufactured by Littelfuse Inc. is a varistor designed for surface mount applications, falling within the Non-linear Resistors subcategory of resistors. It is specified with a voltage rating of 18V DC (14V AC) and a maximum clamping voltage of 55V. This product is part of the MHS series and comes in a 0402 [1005 Metric] varistor case style, which is notably compact. It supports an operating temperature range from -40°C to 150°C, making it suitable for a variety of challenging environments. This varistor is also RoHS compliant and is identified by additional attributes such as a peak surge current rating, being constructed from metal oxide film technology, and featuring wraparound terminal shape for reliable mounting. The package dimensions include a length of 1mm, a width of 0.5mm, and a height of 0.6mm, with the component being packed in tape and reel format. This combination of features and specifications makes V0402MHS12NR an ideal choice for applications requiring voltage protection in a tight footprint.

Industry Applications for V0402MHS12NR

The specific properties and versatility of the V0402MHS12NR suggest it could be effectively utilized across various industries. While these applications might benefit from this varistor, the inclusion of this component in specific designs needs thorough analysis and verification by engineering and procurement teams. Below are potential application use cases:

  • Energy and Power Systems: May be used for voltage surge protection in smart meters or grid infrastructure, potentially preventing costly damages from power spikes.
  • Transportation and Logistics: Could find application in vehicle electronic systems where compactness and resistance to temperature fluctuations are critical, including tracking devices.
  • Renewable Energy: In solar panel inverters or wind turbine control systems, offering protection against surges caused by lightning strikes or other transient events.
  • Automotive: Compact dimensions and high reliability might make it suitable for advanced driver-assistance systems (ADAS), infotainment, and other in-vehicle electronic systems requiring tight voltage regulation.

Note: The successful application of the V0402MHS12NR or any electronic component in these contexts depends on a plethora of factors, including the specific requirements of the circuit, environmental conditions, and the overall design criteria determined by engineers.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer known for their innovative range of circuit protection components, including a wide variety of resistors. Within the specific domain of Non-linear Resistors, Littelfuse Inc. has developed products that are designed to protect circuits by limiting voltage surges and spikes. The V0402MHS12NR is part of this extensive product line, embodying the company’s commitment to quality and reliability. Littelfuse excels in producing components that meet rigorous industry standards and addressing the needs of a rapidly evolving electronic industry. Their expertise in the realm of resistors, particularly non-linear resistors, is well-regarded by professionals in engineering and procurement roles across sectors.

Where to Find V0402MHS12NR by Littelfuse Inc

For those looking to procure the V0402MHS12NR, findchips.com offers a comprehensive and up-to-date inventory search across multiple distributors. While the part has historically been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, Component Electronics, Inc., TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark, availability can fluctuate. Hence, it is advisable to check findchips.com for the current stock levels and pricing. Furthermore, for those considering alternate parts, the same platform provides access to a wide range of Non-linear Resistors from Littelfuse Inc. and other manufacturers, facilitating comparison and ensuring procurement teams can make informed decisions based on the latest data.

Compare pricing for V0402MHS12NR and other Non-linear Resistors / Resistors at findchips.com