Overview of V0603MHS03NH by Littelfuse Inc.
The V0603MHS03NH varistor from Littelfuse is designed for voltage suppression with a voltage rating Vdc of 42V and clamping voltage Vc max at 135V. This component, belonging to the MHS series, is encapsulated in a surface mount, 0603 [1608 Metric] chip package. Notable features include a varistor voltage Vac of 30V and a product-centered approach to energy absorption, rated at 0.01 Joules, making it suitable for protecting circuits against voltage spikes.
This varistor stands out due to its specification for operational temperatures ranging from -40°C to 150°C, which suggests suitability for various challenging environments. Constructed using metal oxide technology, the unit showcases reliability and efficiency in protecting circuits by clamping high-voltage spikes. The package is also marked with a matte tin over nickel terminal finish and is delivered in tape and reel packaging formatted for surface mount technology (SMT).
The product adheres to significant environmental compliance such as RoHS, REACH, and carries a JESD-609 code e3 marking, supporting its usage in global applications that require adherence to strict regulatory standards. The part is currently categorized as ‘Active’ in terms of its lifecycle phase.
Industry Applications for V0603MHS03NH
V0603MHS03NH could potentially serve a variety of industry applications where voltage protection is crucial. Applications in industries like Energy and Power Systems, Transportation and Logistics, and Automotive are conceivable due to the part’s characteristics. Below are illustrative examples of where this varistor might be utilized:
- Energy and Power Systems: This varistor might potentially be used in power supply units and surge protection devices where maintaining voltage integrity is crucial. The high clamping voltage capacity could provide effective mitigation against voltage transients that occur in power distribution networks.
- Transportation and Logistics: Given its robust performance across a wide temperature range, this varistor could be fitting for use in electronic control units (ECUs) in transport vehicles, possibly aiding in the protection against voltage spikes induced by alternator load dumps or other electrical disturbances common in vehicular environments.
- Automotive: Should corporate standards allow, this component might be suitable for incorporation into automotive safety and control systems, protecting sensitive circuitry from transient voltages that occur during startup or due to external electrical interference.
Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is known for its robust portfolio in circuit protection technologies, among which Non-linear Resistors are a pivotal category. As the manufacturer of V0603MHS03NH, Littelfuse has established itself as a leader in providing advanced protective solutions across a broad spectrum of industries. Their products, particularly those like V0603MHS03NH, are crafted with precision, employing metal oxide technologies which ensure superior performance in circuit protection. Littelfuse’s approach to innovative solutions in resistive components underscores their commitment to reliability and excellence in electrical safety.
Where to Find V0603MHS03NH by Littelfuse Inc
To locate the V0603MHS03NH varistor for procurement, visit FindChips.com. On the site, extensive listings from various distributors provide current stock levels, pricing, and detailed part information. Historically, the part has been available at distributors such as Win Source Electronics, Ozdisan Elektronik, Chip1Stop, and Future Electronics. To explore alternatives within the Non-linear Resistors category, the same link can be used to view parts that might be offered by other manufacturers as well as Littelfuse Inc.