V12P10-M3/86A by Vishay Intertechnologies

Overview of V12P10-M3/86A by Vishay Intertechnologies

The V12P10-M3/86A by Vishay Intertechnologies is a Schottky Rectifier Diode designed for high efficiency applications, with a 12A forwarding current and a maximum repetitive reverse voltage of 100V. Its key features include a maximum forward voltage of 0.64 V and a case connection via the cathode. The diode is encased in a TO-277A package, characterized as halogen-free and RoHS compliant, making it suitable for environmentally sensitive projects. The part comes in an SMPC package with three pins and is designed for surface mounting (SMT), accommodating the small-outline package requirement in densely populated PCB designs.

This Rectifier Diode supports efficient power conversion which is crucial in high-performance circuits by minimizing power loss during the diode’s operation. With a peak non-repetitive forward current of 200A, it is capable of handling high-surge scenarios, maintaining reliability and stability in the circuit. This diode is crucial for applications where low forward voltage drop and high efficiency are required, contributing to energy savings and robust functionality of electronic devices.

Industry Applications for V12P10-M3/86A

The V12P10-M3/86A is ideal for various high-efficiency applications across multiple industries. Given its specifications and diode characteristics, it might be utilized in various devices and systems:

  • Consumer Electronics: It could potentially be used in power supplies for laptops and smartphones, where efficient power management is crucial for extending battery life and reducing heat generation.
  • Computing and Data Storage: The diode might be found in servers and storage systems, where it can help manage power more efficiently and reduce operational costs by minimizing energy loss.
  • Industrial Automation: Robots and automated control systems often require reliable components that can handle fluctuating power levels efficiently, where the V12P10-M3/86A might be used.
  • Telecommunications: In telecommunications equipment, this diode can be employed to improve power conversion efficiency in communication devices and infrastructure, potentially enhancing system reliability and performance.
  • Solar Power Systems: Utilized within photovoltaic (PV) inverter systems, the V12P10-M3/86A might facilitate efficient conversion of solar-generated electricity into usable power, supporting the shift toward sustainable energy solutions.

Note: The potential applications listed above are conceptual and should be validated by engineering and design teams concerning specific industry standards and safety requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors, including Rectifier Diodes and other diode technologies. The company provides components for applications across various sectors, ranging from industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay’s V12P10-M3/86A represents one of their many offerings in reliable and efficient diode solutions. As a long-standing manufacturer known for its innovative contributions to electronics, Vishay typically emphasizes performance and durability in its components, making them suitable for both general and specialized applications.

Where to Find V12P10-M3/86A by Vishay Intertechnologies

If you’re looking to acquire the V12P10-M3/86A by Vishay Intertechnologies, the most comprehensive source to research and purchase this component is via findchips.com. The platform allows you to check real-time inventory and pricing across diverse distributors. Historically, the part has been available from distributors such as LCSC, EBV Elektronik, and Mouser Electronics. However, availability can vary, so it’s recommended to consult findchips.com for up-to-date stock levels and competitive pricing. Moreover, should you need alternatives to the V12P10-M3/86A, the site provides a filterable list of Rectifier Diodes which may be suitable substitute components from Vishay Intertechnologies or other manufacturers.

Compare pricing for V12P10-M3/86A and other Rectifier Diodes at findchips.com