Overview of V14MLA0402NR by Littelfuse Inc.
The V14MLA0402NR by Littelfuse Inc. is a varistor designed for voltage clamping applications, primarily used to protect circuits from high transient voltages. It is a surface-mount, multilayer varistor (MLV) with a working voltage of 14V and an energy absorbing capacity of 0.05 joules. This component, housed in a rectangular, surface-mount (SMT) 0402 chip package, is tailored for placement in dense circuit designs where space is a premium.
Compliant with RoHS and REACH standards, the V14MLA0402NR meets environmental and safety regulations, making it suitable for a wide array of international markets. Its circuit RMS voltage maximum is 10V, and it has an operating temperature range from -40°C to 125°C. The varistor’s physical dimensions are 1.7 mm in length, 0.51 mm in width, and 0.6 mm in height, ensuring it can seamlessly integrate into a myriad of device designs without contributing bulk.
Key attributes such as dual-ended terminal placement with wraparound terminal shape, and its mounting as a surface mount component emphasize its design for modern, automated production processes. The terminal finish of matte tin over nickel promotes excellent solderability and durability, essential for long-term reliability in electronic devices.
Industry Applications for V14MLA0402NR
The V14MLA0402NR could potentially serve a broad range of industries owing to its protective functionalities in electronic circuit designs. Here are a few illustrative examples:
- Consumer Electronics: This varistor might be used in personal devices such as smartphones, tablets, and laptops where protection against voltage spikes is crucial for preserving microelectronic components. Devices in this category often operate under conditions where static discharges and surge voltages are typical.
- Telecommunications: The V14MLA0402NR could be employed in infrastructure equipment like routers, switches, and base stations. These components are often exposed to electrical transients from line surges which can disrupt sensitive communications hardware.
- Industrial Automation: In automated control systems including PLCs or motor control units, varistors provide essential protection from overvoltages, which might occur due to sudden changes in load or malfunctions in industrial environments.
- Automotive: Only if the part’s specifications meet the rigorous standards like AEC-Q100 for automotive applications, the V14MLA0402NR could safeguard automotive electronics against transients caused by inductive load switching and other sources of voltage spikes encountered in automobile circuits.
- Computing and Data Storage: Data centers and servers might utilize this varistor to protect against power surges that could potentially lead to catastrophic data losses.
Please note that these potential industry applications are purely illustrative and should be fully analyzed and verified by engineering and design teams according to specific application requirements and adherence to industry standards.
About Littelfuse Inc.
Littelfuse Inc. is a highly regarded manufacturer in the field of electronic components, including Non-linear Resistors. The V14MLA0402NR is one of their products designed to provide precise voltage control and superior protection in electronic circuits. Littelfuse’s varistors, specifically designed for surface mounting, are engineered to offer consistent performance, ensuring device safety and durability under stress conditions. This makes them a preferred choice for industries requiring reliable voltage control solutions. Their portfolio not only includes the V14MLA0402NR but also a range of similar components that ply their trade where voltage irregularities pose a risk to electronic functionalities.
Where to Find V14MLA0402NR by Littelfuse Inc
To acquire the V14MLA0402NR, buyers and engineers are recommended to browse through findchips.com. This site aids in comparing availability and pricing from various distributors. Historically, distributors such as TME, TTI, TTI Europe, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. However, for the most current availability, pricing information, and for finding substitutes within the Non-linear Resistors category, FindChips is an invaluable tool.