Overview of V23026A1001B201 by TE Connectivity
The TE Connectivity V23026A1001B201 is a signal relay designed with Radio Frequency (RF) applications in mind. This part is specifically engineered to switch signals up to 900MHz, with a through-hole mounting style for straightforward installation. The relay features a Single Pole Double Throw (SPDT) contact configuration, providing the versatility needed in complex circuits. The contact is rated for 1A at up to 125VDC, indicating its capacity for carrying a respectable current and voltage level for a signal relay of its size. Operating at a coil voltage of 5VDC, it requires a minimal current of just 0.014A to activate, demonstrating its efficiency in power usage.
Notably, this component is RoHS compliant, meeting the restrictions on hazardous substances set out by the European Union, ensuring that it is suitable for use in various applications worldwide. Furthermore, it is designed to be momentary, indicating that its contacts return to their default position when the actuation force is removed, which is a critical feature in applications requiring signal pulsing or momentary actuation.
Its physical dimensions and coil/power specifications also stand out among features. With a compact body size – 13mm in length, 7.6mm in width, and 6.9mm in height – the V23026A1001B201 is well-suited for applications where space is at a premium. Its coil operates with a power rating of 68 mW, highlighting its energy-efficient design.
Industry Applications for V23026A1001B201
The TE Connectivity V23026A1001B201 can potentially serve a significant role in various industries thanks to its operational characteristics and performance parameters. Here are several fields where this RF relay might find applications:
- Space Technology: This industry demands high-reliability components capable of functioning in extreme environmental conditions. The V23026A1001B201’s wide operating temperature range (-40°C to +85°C) along with its endurance in switching cycles (up to 100,000 cycles) potentially make it a viable option for satellites and other space-bound equipment.
- Aerosave and Defense: Reliability and precision are paramount in aerospace and defense. This relay’s high-frequency operation up to 900MHz and the momentary contact nature might be utilized in communication systems, radar, and navigation equipment requiring precise signal routing.
- Transportation and Logistics: With its IP67 sealing, indicating a high level of protection against dust and water, the relay could find applications in transportation infrastructures or logistics operations, where robustness against environmental factors is essential.
- Renewable Energy: In renewable energy systems, like solar inverters or wind turbine controls, the need for reliable signal switching solutions is critical. The V23026A1001B201 could be used to manage signals that are integral to the monitoring and control systems within these applications.
Please note that these potential applications are only illustrative. They highlight the component’s capabilities but require thorough validation by engineering and design teams to ensure compatibility and compliance with specific project requirements.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. Across the broad spectrum of electrical and electronic components, TE Connectivity’s RF Relays stand out for their precision, reliability, and performance. The V23026A1001B201 is a testament to TE Connectivity’s commitment to high-quality manufacturing and innovation in the field of RF relay solutions. TE Connectivity’s portfolio includes a variety of relays designed for specific applications ranging from automotive to aerospace, illustrating the company’s versatility and ability to meet diverse industry requirements.
Where to Find V23026A1001B201 by TE Connectivity
To source the V23026A1001B201 relay, interested buyers should consider utilizing resources such as findchips.com to verify current availability, compare pricing, and view stock levels from multiple distributors. Findchips.com is an invaluable tool for procurement professionals and engineers alike, providing up-to-date information on electronic components from various manufacturers, including TE Connectivity.
Historically, the V23026A1001B201 has been available from distributors such as Sensible Micro Corporation, Sager, ComSIT USA, TTI, Bristol Electronics, and Newark. However, it is essential to check on findchips.com for the latest availability and pricing since these can vary over time.
In addition to sourcing the V23026A1001B201, Findchips.com can be used to find alternate RF Relays that might be offered by TE Connectivity or other manufacturers. This flexibility ensures that you can find the best part for your application and budget.