V23026A1002B201 by TE Connectivity

Overview of V23026A1002B201 by TE Connectivity

The V23026A1002B201 is a signal relay from TE Connectivity, specifically designed for radio frequency (RF) applications. This component is characterized by a single-pole double-throw (SPDT) configuration and a momentary switch type. It supports a coil voltage of 12VDC and operates with a coil power of 64mW, making it a low-power solution for various signal routing requirements.

This relay features several critical specifications making it suitable for high-frequency applications. Its operating frequency can reach up to 900MHz, a notable capacity concerning RF Relays. The device is designed for through-hole mounting with straight terminal orientation for secure and reliable installation. Its compliance with RoHS standards and its IP67 sealing rating indicate robust environmental resistance, suitable for demanding operational conditions.

The detailed attributes of the V23026A1002B201, such as its dielectric strength between coil and contacts of 1500 Vrms and a very low typical contact resistance of 50 mΩ, emphasize its reliability and efficiency in circuit isolation and high-frequency signal switching without significant power loss or degradation. Its operational temperature ranges from -40°C to 85°C, accommodating a broad spectrum of environmental conditions.

Another notable feature is the relay’s quick operate and release time of 5 ms, crucial for applications requiring rapid switching capabilities.

Industry Applications for V23026A1002B201

The V23026A1002B201 relay might potentially be utilized in a range of industries that demand precise and reliable switching capabilities. The following are several sectors where this part could find applications:

  • Telecommunications: The high operating frequency and low insertion loss may make this relay suitable for switches and signal routing in networking equipment, potentially contributing to the efficiency and reliability of telecommunication infrastructures.
  • Consumer Electronics: Devices such as radios and high-frequency consumer communication tools might benefit from the small size, reliable switching, and high-frequency handling capabilities of this relay, enhancing the device performance and user experience.
  • Computing and Data Storage: With its fast switching time and effective signal isolation, this relay could potentially be used in data centers for managing signal paths, thus optimizing the performance and integrity of data transmissions within networked storage solutions.
  • Aerospace and Defense: Given its robust design and the ability to function in extreme temperatures, this relay may possibly be used in aerospace applications where reliable and durable components are required for communication and control systems.
  • Electronic Manufacturing: As a tool in the testing and development of electronic products, this relay might be used to develop test rigs and prototypes, aiding in the creation of more complex electronic devices.

It is important to note that these potential industry applications are conceptual and should be subjected to thorough analysis and verification by respective industries’ engineering and design teams to ensure adherence to specific application requirements and standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, particularly noted for its extensive range of relays, including RF Relays. The company is known for its commitment to innovation, quality, and reliability, making its components widely accepted in various high-tech industries. The V23026A1002B201 is an example of its prowess in designing relays that meet stringent operational demands.

TE Connectivity’s products are designed to endure harsh environmental conditions while providing seamless functional performance, aligning with industries that operate under rigorous circumstances. Their expertise in engineering relays such as the V23026A1002B201 allow end-users to deploy them in critical and demanding applications confidently.

Where to Find V23026A1002B201 by TE Connectivity

To locate the V23026A1002B201 relay for purchase, it is recommended to use findchips.com. On this platform, you can access the most up-to-date information regarding stock levels, pricing, and availability across multiple distributors. Historically, this component has been available through distributors such as Master Electronics, Sager, TTI, Bristol Electronics, Onlinecomponents.com, and Newark. However, to ensure the current availability and best pricing, use findchips.com and also consider looking for alternate RF Relays that might suit your needs, potentially offered by TE Connectivity or other manufacturers.

Compare pricing for V23026A1002B201 and other RF Relays at findchips.com