V23026A1004B201 by TE Connectivity

Overview of V23026A1004B201 by TE Connectivity

The V23026A1004B201 is an RF relay engineered for applications that require momentary switching. This component operates at a coil voltage of 24 VDC with a coil current of 0.005 A, providing a power rating of 128 mW. The relay is designed with a single pole double throw (SPDT) configuration, capable of handling a contact current of 1 A at up to 125 VDC or 150 VAC. It can operate effectively within a frequency range of 100 MHz to 900 MHz, making it suitable for various RF applications. The relay is constructed for through-hole straight mounting and is compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous substances.

The physical dimensions of the relay are compact, measuring 13 mm in length, 7.6 mm in width, and 6.9 mm in height. It features a momentary action design with a release time of approximately 5 ms and an operating time of around 5 ms. This relay is also sealed to IP67 standards, offering protection against dust and water ingress, which could be beneficial in challenging environments.

Industry Applications for V23026A1004B201

The V23026A1004B201 could find utility in several industries due to its specifications and operational capabilities. Below are some potential use cases:

  • Aerospace and Defense: This relay might be used in communication systems where RF switching is necessary. Its compact size and compliance with environmental regulations could support applications in aerospace avionics or military communication devices, although any such application would need thorough validation against military specifications.
  • Transportation and Logistics: The relay could be utilized in automated control systems for vehicles, potentially allowing for the control of various electrical systems in transportation. Its ability to handle 1 A at 125 VDC could be useful in applications such as truck communication systems or rail control systems, offering reliable operation in demanding conditions.
  • Renewable Energy: In renewable energy setups, the V23026A1004B201 might serve as part of the control circuitry in systems like solar inverters or wind turbine control systems, where efficient relay performance is essential for switching and signal distribution.
  • Robotics and Drones: The relay’s momentary action, combined with a quick release and operate time, might make it appropriate for use in robotic systems or drones where signals need to be routed at high speeds. It could potentially handle controlling motors or communication interfaces, contributing to the overall reliability of the robotic systems.
  • Space Technology: Due to its compact size and reliability, this relay potentially might be employed in small satellite systems or other space applications where signal integrity under various conditions is paramount. However, such applications would necessitate rigorous testing and certification.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors, including various types of relays such as RF relays, which are critical components in numerous electronic applications. Their focus on innovation and technology advances has sustained their market presence in the electronic components industry. The V23026A1004B201, part of the P1/V23026 series, exemplifies TE Connectivity’s commitment to providing reliable and efficient relay solutions. They manufacture a range of similar parts that might also serve in RF applications, thus offering flexibility depending on specific project requirements.

Where to Find V23026A1004B201 by TE Connectivity

V23026A1004B201, it is advisable to research current stock levels and pricing through findchips.com. Additionally, the site offers an option to explore RF Relays, which may include alternate parts from TE Connectivity or other manufacturers that could meet your specifications.

Historically, the part has been available through distributors such as Master Electronics, Sager, Onlinecomponents.com, and Newark. However, checking findchips for the most up-to-date availability and pricing information is essential, as stock levels may vary.

Compare pricing for V23026A1004B201 and other RF Relays at findchips.com