Overview of V23079A1001B301 by TE Connectivity
The V23079A1001B301 is a double-pole double-throw (DPDT) RF relay designed for momentary operation. It is suitable for various applications that necessitate reliable signal switching. This particular relay features a coil operating voltage of 5 VDC, with a maximum coil current of 0.028 A and a coil power requirement of 140 mW. The contact configuration allows for a maximum current of 2 A at a contact voltage of 220 VDC and 250 VAC. The relay is rated to operate up to a radio frequency of 900 MHz, which can make it suitable for a range of high-frequency switching applications.
Manufactured by TE Connectivity, this component falls under the subcategory of RF Relays within the broader category of relays. The relay comes as a through hole-straight mount option, facilitating straightforward installation in various devices. In addition, it adheres to RoHS compliance standards, ensuring that the materials used meet environmental safety requirements. This relay is classified under the P2/V23079 series and has a strong operational lifespan of 200,000 cycles, highlighting its durability for long-term use.
Notable attributes include the electrical strength with dielectric ratings of 1500 Vrms between the coil and contacts and 1000 Vrms between open contacts. The relay is also characterized by a swift operate time of 8 ms and a release time of 9 ms, which is critical for applications with fast switching requirements. The device operates effectively within a temperature range of -40 °C to 85 °C, making it potentially viable for diverse environmental conditions.
Industry Applications for V23079A1001B301
The V23079A1001B301 RF relay might find potential applications across several industries. Here are some examples of how this component could be utilized:
- Telecommunications: The relay could be implemented in communication devices where signal integrity and quick switching are paramount. For instance, it might be used in RF switching applications for test equipment or signal processing units, utilizing its operational capabilities up to 900 MHz. The compact size and momentary action design are beneficial for saving space on densely packed circuit boards.
- Industrial Automation: Applications in automation systems might benefit from the relay’s momentary functionality. It could be part of control panels or machinery that require temporary actuation. The relay’s robust specifications—including the ability to handle inductive loads—could enhance the reliability of control circuits.
- Consumer Electronics: In devices such as radios or other communication electronics, the V23079A1001B301 may play a role in switching circuits. Its compact form factor and efficient switching performance could make it suitable for portable devices that require reliable operation over extended periods.
- Aerospace and Defense: If integrated within systems that need to abide by specific standards, this relay might be used in RF applications for communication systems or other aviation electronic systems. Its low weight and compact size can be advantageous in aerospace environments where space and weight are critical considerations.
- Robotics and Drones: The relay could be employed in signal switching applications for robotic control systems or drones, where high-frequency signals play a significant role. Its quick response time could allow for faster control and communication within these devices.
These potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are essential for ensuring adherence to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is known for its extensive portfolio of connectivity and sensor solutions, including various types of relays such as the V23079A1001B301. The company has a long-standing reputation in the electronic components industry, particularly for its innovative designs in RF relays. Their focus on research and development allows them to continuously evolve their products to meet the dynamic needs of various sectors.
TE Connectivity manufactures a range of relay products that include RF relays, signal relays, and general purpose relays. Similar parts to the V23079A1001B301 might include other relays in the V23079 series, which share comparable specifications but may differ in actuation parameters or mounting styles. The company’s commitment to quality and performance in manufacturing adheres to various industry standards, ensuring that products like the V23079A1001B301 maintain operational reliability in demanding conditions.
Where to Find V23079A1001B301 by TE Connectivity
To purchase the V23079A1001B301, it is recommended to conduct thorough research on current stock levels and pricing using platforms like findchips.com. This component is available through various distributors, including:
- Ozdisan Elektronik
- Master Electronics
- Arrow Electronics
- Mouser Electronics
Additionally, the RF Relays category on FindChips could provide information on alternative parts that may also meet your application needs, either from TE Connectivity or other manufacturers.