Overview of V23105A5001A201 by TE Connectivity
The V23105A5001A201 by TE Connectivity is a momentary, double pole, double throw (DPDT) signal relay with a coil voltage of 5VDC and a coil power of 150mW. This relay is designed for power/signal switching with AC/DC input and output, featuring contact ratings of 3A at 220VDC / 250VAC. The component is panel mount with solder/quick connect terminals, ensuring ease of integration into a wide range of electronic circuits.
Its construction includes a body size of 20.3mm x 10.1mm x 11.4mm, which makes it compact enough for use in tightly packed PCBs or panels. The relay has an electrical life of 100,000 cycles, highlighting its durability for multiple applications. The coil operates at a maximum current of 0.03A with a nominal coil voltage of 5V, and a coil resistance of 167Ω, ensuring low power consumption for the controlling signal. Furthermore, this relay provides quick operation and release times of 6ms and 4ms, respectively, facilitating fast switching for critical applications. Notably, the contacts are made from silver nickel with gold plating, offering good conductivity and resistance to corrosion.
With RoHS compliance and certifications from standards such as CSA and UL, the V23105A5001A201 guarantees a level of quality and safety for users. It is suited for a variety of signal and power applications where reliability and performance are key. The relay’s detailed specifications reveal TE Connectivity’s commitment to providing high-quality, reliable components for the electronics industry.
Industry Applications for V23105A5001A201
The V23105A5001A201, part of the broader category of RF Relays, lends itself to diverse industry applications, thanks to its versatile features. While this component is no longer in production as indicated by its “obsolete” life cycle status, it highlights the kind of reliability and flexibility needed in various sectors. The following are potential applications for relays of this kind, though each application must be verified for specification compliance and lifecycle consideration:
- Energy and Power Systems: These relays could potentially be used for control and switching within renewable energy systems, such as solar panel arrays and wind turbines, where reliable operation in varying environmental conditions is crucial.
- Transportation and Logistics: In transportation systems, such relays might find use in control panels, signaling, and safety mechanisms within both vehicular and infrastructure systems due to their reliable switching capabilities.
- Renewable Energy: Given the relay’s specifications, similar parts might be effectively utilized in monitoring systems, and for controlling loads or power sources in renewable energy installations. The relay’s capacity for both AC and DC control and its range of operating temperatures make it suitable for outdoor conditions experienced in these settings.5>
These potential industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams. The chosen relay must meet the specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is an industry leader in the manufacturing of electronic connectors, sensors, and components, including a broad spectrum of relay products ranging from signal to power applications. Their expertise in the field of relays, and specifically in RF Relays, makes them a preferred choice for engineers and purchasers alike. The company produces components that find applications across automotive, industrial, communication, and consumer electronics sectors.
The V23105A5001A201 is an example of TE Connectivity’s commitment to high-quality and performance in relay technology. Although this specific part is listed as obsolete, TE Connectivity continually develops and manufactures a wide array of relays that serve various functions and application demands, ensuring innovative solutions for the evolving landscape of electronic design.
Where to Find V23105A5001A201 by TE Connectivity
For those interested in sourcing the V23105A5001A201 or seeking alternatives for their application, findchips.com is an invaluable resource. This platform provides up-to-the-minute inventory status, pricing from various distributors, and detailed part specifications. While the V23105A5001A201 itself has historical availability through distributors such as Sager, ComSIT Europe, TTI, TTI Europe, Onlinecomponents.com, RS, DigiKey, and Farnell, it is critical to check current availability and alternatives that might meet or exceed the requirements of your project.
By utilizing the search capabilities on findchips.com, not only can one find stock levels and pricing for V23105A5001A201, but also explore other RF Relays that might be offered by TE Connectivity or other reputable manufacturers. This ensures that engineers and procurement specialists have access to the latest information and the broadest selection of components for their needs.