Overview of V23105A5303A201 by TE Connectivity
The V23105A5303A201 is designed as a power and signal relay, specifically a Double Pole Double Throw (DPDT) type, operating on a momentary basis. It features a coil voltage rating of 12V DC with a maximum coil current of 0.017A and a coil power consumption of 200mW. This relay is equipped to manage contacts rated at 3A, with operational capabilities at 250VAC or 220VDC. The relay is designed for through-hole straight mount applications and complies with ROHS regulations, indicating that it is free from hazardous substances as defined by the European Union.
In addition to its electrical specifications, the physical dimensions of the relay are 20.2mm in length, 10mm in breadth, and 11mm in height, allowing it to fit into compact design layouts. Its isolation, insertion loss, and Voltage Standing Wave Ratio (VSWR) metrics are optimized for RF applications, with a maximum isolation level of -20.7 dB and an insertion loss of -0.27 dB at 900 MHz. The part is classified as obsolete, so it is important for procurement teams to verify current stock and usage potential. The relay is constructed with silver-nickel end contacts and gold plating, which contributes to its durability and reliability in various applications.
Industry Applications for V23105A5303A201
The V23105A5303A201 might find application across several industries due to its versatile operation and electrical specifications. Below are a few potential use cases:
- Energy and Power Systems: In energy management systems, this relay could possibly be used to control the connection between power sources and loads. The 3A contact rating at both AC and DC voltages may support various switching applications in power distribution panels or energy monitoring devices.
- Transportation and Logistics: In transportation control systems, this relay may be utilized to manage signaling and safety mechanisms. The momentary operation could serve function in emergency braking systems or signaling devices that only require brief operational changes.
- Renewable Energy: In renewable energy systems, such as solar or wind energy converters, the relay might be used to switch connections between battery storage and inverter systems when transitioning between charging and discharging modes.
- Automotive: If automotive standards, such as AEC-Q100 or AEC-Q101, were applicable to the part, it could potentially be integrated into electronic control units (ECUs) or safety systems where momentary switching is essential, although confirmation of compliance is advised.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions for various industries, including industrial, automotive, and telecommunications. With a robust portfolio in the area of relays, they offer a range of solutions including the V23105A5303A201, as well as other similar parts suitable for different applications. Their commitment to quality and innovation is evident in their relay offerings, which cater to the varying needs of power and signal management in electronic devices.
Research Price and Stock for V23105A5303A201 by TE Connectivity on Findchips.com
If you are considering the V23105A5303A201, it is advisable to research stock and pricing on Findchips. This platform can provide detailed information about availability across various distributors, including historical suppliers like Master Electronics, Bristol Electronics, TME, and Farnell, among others. However, stock levels may vary, so checking Findchips for the most current information is essential. You can also explore alternative relays within the Power/Signal Relays category for other options that might fit your requirements.