Overview of V23105A5305A201 by TE Connectivity
The V23105A5305A201 from TE Connectivity is a non-latching, DPDT (Double Pole, Double Throw) signal relay, part of the D2N/V23105 Series. This component operates with a coil voltage of 24VDC and is designed for through-hole mounting. It is crafted to handle a contact current of up to 3A, with the ability to manage both AC and DC loads up to 250VAC and 220VDC, respectively. The signal relay showcases non-latching coil operation, implying that power must be applied continuously to maintain the relay in an actuated state.
With a compact footprint, this relay measures 20.3mm in length, 10.1mm in width, and 11.4mm in height. Its design is backed by robust specifications, including an insulation resistance of 1000 MΩ, and an electrical life expectancy of 100,000 cycles. The relay’s coil consumes 200mW, and features a nominal coil resistance of 2880 Ω. Suited for socket mount installation, it comes with a solder/quick connect termination for a secure and reliable connection.
Compliance with RoHS standards ensures that the V23105A5305A201 is manufactured without hazardous substances, affirming TE Connectivity’s commitment to environmental responsibility and user safety. This piece also meets CSA and UL standards, ensuring a broad acceptance in various applications worldwide. Though classified under RF Relays, its electrical characteristics and functionality make it versatile for various power and signal switching needs.
Industry Applications for V23105A5305A201
The V23105A5305A201 by TE Connectivity is versatile, catering to a wide range of industrial applications due to its dual AC/DC input and output, moderate contact rating, and durability. Its potential usage spans multiple sectors, including:
- Energy and Power Systems: This relay could potentially be integrated into power distribution units, renewable energy systems like solar inverters, and backup power systems where reliable switching between sources is crucial.
- Transportation and Logistics: The V23105A5305A201 might find applications in vehicle electrical systems, including electric vehicles (EVs), for managing lighting, accessory power systems, or as part of the charging system controls.
- Renewable Energy: Within renewable energy applications such as wind turbines and other green energy production equipment, this relay could serve in control systems, ensuring the safe operation and management of power flows.
- Automotive: Given its robustness and the capability to switch up to 3A, this relay may be used in various automotive applications, including powertrain control modules, body control modules, and charging systems for electric vehicles.
It’s worth noting that these potential applications are only illustrative and require thorough analysis and validation by engineering and design teams to ensure compatibility and adherence to specific industry standards.
About TE Connectivity
TE Connectivity is a global industry leader in engineered electronic components, particularly famous for their extensive range of relays, including V23105A5305A201 and similar parts within their product lineup. Their commitment to innovation and quality has positioned them as a preferred supplier for applications across various industries. TE Connectivity’s expertise in the design and manufacturing of RF Relays and other relay types is supported by their comprehensive product offerings that cater to a myriad of electrical and signal switching needs. By offering parts that are RoHS compliant and adhering to internationally recognized standards, TE Connectivity ensures that their products meet rigorous quality and environmental guidelines.
Where to Find V23105A5305A201 by TE Connectivity
To purchase the V23105A5305A201, or to research alternative RF Relays that might better suit specific needs, buyers and engineers can utilize the resources available at findchips.com. The platform offers a comprehensive database of parts from TE Connectivity and other manufacturers, providing current stock levels, pricing, and detailed part information.
Historically, V23105A5305A201 has been available through distributors such as Perfect Parts Corporation, Master Electronics, Chip1Cloud, and TTI, among others. However, for the most current availability and pricing information, it is recommended to check directly on findchips.com. The robust search engine and filtering tools on the site make it easier to compare options and make informed purchasing decisions.