Overview of V24A5C400BL by Vicor Corporation
The V24A5C400BL is a DC-DC regulated power supply module designed for versatile applications requiring a reliable power source. This particular model features a single output, providing 5 volts at a maximum output current of 80A, which translates to an output power capacity of 400W. The module is classified as a hybrid technology design, combining the benefits of analog and digital circuitry. It is packaged in a 9-pin full-brick format, suitable for screw mount or through-hole installation, often referred to as a boxed product development kit.
The input voltage for this module ranges from 18V to 36V with a nominal rating of 24V, making it adaptable for various power supply scenarios. The V24A5C400BL has been optimized for efficient voltage regulation with a specified line regulation of 0.2% and load regulation of 0.25%. These attributes ensure stable output performance under varying load conditions. Additionally, this part is designed to operate within a temperature range of -20°C to a maximum of 100°C, allowing it to function in diverse environmental conditions.
This part does not conform to Pb-free or RoHS standards and its lifecycle is currently classified as active. The Power Supply Modules category encompasses this part and similar offerings from Vicor Corporation and other manufacturers.
Industry Applications for V24A5C400BL
The V24A5C400BL power supply module could potentially serve a variety of industries due to its robust specifications and flexible input/output configurations. Here are several illustrated industry applications:
- Industrial Automation: In industrial settings, the V24A5C400BL might be employed in automation systems and control panels, providing power to sensors, actuators, and programmable logic controllers (PLCs). Its ability to deliver stable output under variable loads could be beneficial for applications that require consistent power during operation.
- Telecommunications: Telecommunications equipment often requires reliable power supplies for uninterrupted performance. The V24A5C400BL could find use in base stations, routers, and other communication devices where power reliability is critical. The voltage regulation specifications may support the sensitive electronics within these applications.
- Robotics and Drones: As robotics technology advances, power supplies that offer high output efficiency are essential. The V24A5C400BL might be utilized in robotic systems and unmanned aerial vehicles (UAVs), providing power to onboard processing units, sensors, and control systems, where a compact yet powerful module is advantageous.
- Consumer Electronics: The module could also be used in consumer electronic devices that require efficient power conversion, particularly in high-performance applications such as gaming computers or multimedia systems where stable power delivery is crucial.
- Medical Imaging: Although not explicitly mentioned, if applicable standards were met, the V24A5C400BL might support medical imaging equipment. The reliability and performance specifications could be critical in devices such as ultrasound and MRI machines, where stable and regulated power supports accurate imaging and functionality.
It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Further exploration into similar components could also yield additional options for specific needs.
About Vicor Corporation
Vicor Corporation specializes in designing and manufacturing power conversion products, particularly in the realm of Power Supply Modules. With a strong focus on modular architectures, Vicor’s products are designed to meet the demanding requirements of various sectors, including telecommunications, industrial automation, and computing applications. The V24A5C400BL is part of their extensive portfolio of power supply modules, which are engineered for performance, efficiency, and reliability.
Vicor also manufactures similar parts that provide alternative power solutions for different applications. Their ongoing research and development ensure that they remain competitive and responsive to the needs of customers in evolving technology landscapes.
Where to Find V24A5C400BL by Vicor Corporation
- Avnet Abacus
- Mouser Electronics
- Avnet Americas
- DigiKey
It’s essential for potential buyers to check findchips.com for real-time information on stock and pricing, as these can vary widely over short periods.