V27ZA1P by Littelfuse Inc

Overview of V27ZA1P by Littelfuse Inc.

The V27ZA1P is a metal oxide varistor designed to provide overvoltage protection in electronic circuits. It features a voltage rating of 22V DC and 17V AC, with a maximum clamping voltage of 53V. This varistor is part of the Za series and boasts an energy-absorbing capacity of 1 joule, making it suitable for various applications where transient voltage suppression is critical.

With a peak surge current rating of 250A at 8/20µs, the V27ZA1P can handle significant voltage spikes, which could potentially damage sensitive electronic components. The device is packaged in a radial leaded form factor, measuring 9mm in length and 12mm in height, making it suitable for through-hole mounting. The part is halogen-free and compliant with RoHS standards, ensuring it meets environmental regulations.

This component operates efficiently within a temperature range from -55°C to 125°C, allowing it to be used in a variety of demanding applications. As of this writing, the V27ZA1P remains active in Littelfuse’s product lineup, indicating its continued relevance in the marketplace.

Industry Applications for V27ZA1P

The V27ZA1P might find applications in several industries due to its characteristics. Below are some potential industry applications that could benefit from this varistor, although these applications should be evaluated for adherence to specific standards:

  • Consumer Electronics: The V27ZA1P could be integrated into gadgets such as smartphones, tablets, and laptops to protect their internal circuitry from voltage spikes. The compact size and robust surge protection features might help to enhance the longevity and reliability of these devices.
  • Industrial Automation: In automated systems, transient voltage events might occur due to equipment cycling and switching actions. The V27ZA1P could help safeguard control circuits and sensors, potentially improving system uptime and performance.
  • Telecommunications: Telecommunications equipment, such as routers and modems, may experience voltage fluctuations due to lightning strikes or power surges. Utilizing the V27ZA1P could help in suppressing these transients, thereby ensuring stable data transmission and reducing operational disruptions.
  • Transportation and Logistics: In vehicle electronics, the varistor may provide protection against voltage spikes that could arise from various sources, such as alternators or inductive loads. Implementing the V27ZA1P could potentially enhance the reliability of critical systems within automotive and logistics management systems.
  • Healthcare: In medical devices, the reliability of electronic components is critical. The V27ZA1P could be used in devices that require sensitive electronic readings, safeguarding them from damaging electrical surges and ensuring accurate performance.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis by engineering and design teams is necessary to verify adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a global manufacturer known for its extensive range of electronic components, including fuses, circuit protection devices, and semiconductors. With a focus on safety and reliability, Littelfuse has established itself in the electronics industry by delivering high-quality products suitable for a vast array of applications.

Within the category of Non-linear Resistors, Littelfuse produces various types of varistors, including the V27ZA1P. Their offerings in varistors cover different voltage ratings, energy capacities, and configurations, catering to diverse industry needs. By utilizing advanced material technologies, Littelfuse aims to provide effective overvoltage protection solutions that contribute to the reliability and safety of electronic systems.

Research Price and Stock for V27ZA1P by Littelfuse Inc on Findchips.com

For those interested in sourcing the V27ZA1P, it is recommended to research stock and pricing on Findchips.com. This platform provides current availability and pricing information for various electronic components. In addition to the Non-linear Resistors subcategory, users can find alternate parts that may be offered by Littelfuse Inc. or other manufacturers.

Historically, the V27ZA1P has been available at several distributors, including:

  • Ozdisan Elektronik
  • LCSC
  • ComSIT USA
  • Mouser Electronics

Please note that the availability at these distributors may vary, and checking Findchips for the most up-to-date information is advisable.

Compare pricing for V27ZA1P and other Non-linear Resistors / Resistors at findchips.com