V27ZA60P by Littelfuse Inc

Overview of V27ZA60P by Littelfuse Inc.

The V27ZA60P is a metal oxide varistor with a nominal voltage rating of 27V and a maximum energy absorption capacity of 120 joules. This component, designed for radial leaded through-hole mounting, is characterized by its disk-shaped package which is both halogen-free and RoHS compliant. Specially crafted by Littelfuse Inc., this varistor offers a robust solution for protecting circuits against peak voltage transients and surges.

Featuring a circuit RMS voltage maximum of 17V and a durable construction that withstands operating temperatures ranging from -55°C to 125°C, the V27ZA60P is optimized for scenarios requiring reliable voltage clamping. Notably, it adheres to various international standards, including CUL and UL, signifying its approval for safety and effectiveness in circuit protection. Its design includes two wire-formed terminals with a tin finish, supporting its long service life and environmental resistance.

Industry Applications for V27ZA60P

Given its electrical characteristics and design features, the V27ZA60P might be suitable for use in a variety of industries. Here are some potential applications:

  • Consumer Electronics: Devices such as overvoltage protection systems in power supplies, which need to handle energy surges to protect delicate electronics. This varistor might potentially guard against damages caused by common electrical faults.
  • Industrial Automation: Machinery and control systems in automations heavily rely on circuit protection components to maintain operational integrity under electrical disturbances. This component could potentially be used to prevent excessive voltage from disrupting sensitive process controls.
  • Telecommunications: Telecommunication equipment, including base stations and network hubs, which require constant protection from voltage spikes to ensure reliable service and performance. The capability of V27ZA60P to handle surges might make it a useful candidate for such applications.
  • Home Appliance: Modern appliances such as washing machines and refrigerators that incorporate sensitive electronic controls could benefit from the integration of this varistor to shield from potential electrical surge damages.
  • Computing and Data Storage: Data centers housing crucial IT equipment could use such varistors to protect against voltage fluctuations that might otherwise cause data loss or hardware damage.

Please note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to confirm suitability based on specific requirements and standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the field of circuit protection components, particularly known for their expertise in manufacturing Non-linear Resistors such as the V27ZA60P by Littelfuse Inc. Their components are widely respected for high reliability, stringent compliance with international standards, and innovation in product development. By continually advancing their technology in metal oxide varistors, Littelfuse caters to a broad spectrum of industries, ensuring electrical safety and operational stability.

Where to Find V27ZA60P by Littelfuse Inc

If you’re considering the V27ZA60P for your project, it’s advisable to research where to purchase this part through findchips.com. On the platform, you can find real-time availability and pricing from distributors. Historically, distributors such as TTI, Verical, Future Electronics, and Mouser Electronics have stocked this item. However, to see current stock levels and for more options, visit the website.

Additionally, you can explore other Non-linear Resistors that may be offered by Littelfuse or other manufacturers, which could provide alternative options or complement the V27ZA60P in your application.

Compare pricing for V27ZA60P and other Non-linear Resistors / Resistors at findchips.com