V300B28T250BL by Vicor Corporation

Overview of V300B28T250BL by Vicor Corporation

The V300B28T250BL is a DC-DC regulated power supply module characterized by a hybrid technology with one output. It is designed to convert a wide range of input voltage (180 V to 375 V) into a stable 28 V output, delivering up to 250 W of power. This component is integrated into a through-hole package, which contains nine pins and is encapsulated in a MODULE package style. The design and specifications of the V300B28T250BL suggest it is tailored for applications requiring reliable voltage conversion and power delivery with precision.

Key specifications include a high efficiency rate of 88.5%, which ensures minimal power loss during operation. The voltage range flexibility is complemented by trimmable output functionality, allowing slight adjustments to the output voltage to meet specific requirements. The output current capacity reaches up to 8.93 A, and the part maintains robust performance across a broad operating temperature range from -40 °C to 100 °C.

Important certifications such as CE, CSA, IEC, and UL mark this module’s compliance with international standards, enhancing its utility in various global applications. Despite its advanced features, the V300B28T250BL is not RoHS compliant, which might limit its deployment in certain regulated environments. The factory lead time for this item is 26 weeks, which is a critical factor for project planning and inventory management.

Industry Applications for V300B28T250BL

The versatile features of the V300B28T250BL make it potentially useful across a wide spectrum of industries. Its high efficiency, robust temperature tolerance, and power output capacity render it suitable for several critical applications:

  • Telecommunications: The module could potentially power equipment in telecommunications infrastructure, where stable and reliable power distribution is needed for network operations. Its ability to function across a wide temperature range makes it appropriate for various installation environments.
  • Industrial Automation: In industrial settings, machines and controllers that require dependable and precise power supply could utilize this module. The trim and adjustment capability allows for fine-tuning, potentially catering to specialized equipment needs.
  • Computing and Data Storage: Data centers, which require consistent and efficient power delivery for operational reliability and energy conservation, might incorporate such power supply units. The high efficiency could contribute to reduced operational costs over time.
  • Consumer Electronics: Developers of large consumer electronics that necessitate a substantial and stable power supply, such as gaming consoles and home entertainment systems, might look into using this module to ensure performance and dependability.

It must be noted that these potential industry applications are conceptual and should be validated by engineering and design teams to ensure they comply with industry-specific requirements and standards.

About Vicor Corporation

Vicor Corporation is prominent in the arena of power module technology, focusing on providing solutions that enhance the operational efficiency of electronic devices. The company specializes in high-performance modular power components, including power supply modules belonging to the broader category of Power Circuits. The V300B28T250BL is a testament to Vicor’s commitment to developing robust power solutions that cater to demanding applications. Vicor’s products are designed to meet the needs of multiple sectors, showcasing flexibility and reliability.

Where to Find V300B28T250BL by Vicor Corporation

To purchase the V300B28T250BL, utilize resources like findchips.com. On this platform, one can explore availability and pricing from numerous distributors. Historically, top distributors like Avnet Americas, Mouser Electronics, and DigiKey have stocked this part, but availability can fluctuate. Ensuring the most current information via findchips.com is crucial for making an informed purchasing decision. The Power Supply Modules link is a valuable tool for finding alternate parts, potentially including other options from Vicor Corporation or different manufacturers.

Compare pricing for V300B28T250BL and other Power Supply Modules / Power Circuits at findchips.com