V33MLA1206NH by Littelfuse Inc

Overview of V33MLA1206NH by Littelfuse Inc.

The V33MLA1206NH is a surface mount varistor designed for transient voltage suppression. This component operates at a voltage rating of 33 volts direct current (Vdc) with a maximum clamping voltage of 75 volts. The device is part of the MLA series developed by Littelfuse Inc. and features a robust energy absorbing capacity of up to 0.8 joules, making it suitable for applications requiring reliable surge protection.

The V33MLA1206NH has a compact package style of 1206, which is equivalent to 3216 metric dimensions, and is compliant with RoHS standards, ensuring that it is free from hazardous substances. This varistor is designed for surface mount technology (SMT) applications, providing flexibility in circuit board layouts. With an operating temperature range of -40 °C to 125 °C, the part is suitable for a variety of environmental conditions. The component features two terminals with a wraparound terminal shape, enhancing its reliability in solder joints.

This part is actively produced and is backed by Littelfuse’s ongoing commitment to quality and compliance, featuring additional certifications such as Pbfree and REACH compliance, which further assure its fit for various applications.

Industry Applications for V33MLA1206NH

The V33MLA1206NH can potentially serve in a wide range of industries due to its protective characteristics. Below are some examples where this varistor might find applications:

  • Consumer Electronics: This part could be utilized in consumer electronics such as televisions, computers, and audio systems to protect against transient voltage spikes. The energy absorption capability may help in extending the lifespan of these devices by safeguarding sensitive components from damaging surges.
  • Telecommunications: In telecommunications equipment, the V33MLA1206NH might be used to protect modems, routers, and other network hardware. The ability to handle high peak surge currents (up to 180A) could provide critical protection in environments prone to electrical disturbances.
  • Industrial Automation: This component could also be applicable in industrial automation systems. It might be used to shield control systems and sensors from voltage transients, which can otherwise lead to system failures or operational disruptions.
  • Smart Cities: As smart city technologies expand, the V33MLA1206NH could potentially be implemented in various smart devices and infrastructure. Its robust performance under varying operating conditions might make it a suitable choice for urban applications that demand durability.
  • Robotics and Drones: In the rapidly evolving field of robotics and drones, this varistor could potentially protect electronic circuits from voltage spikes that may occur during operation. Its small form factor makes it a fitting choice for compact electronic designs.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a global leader in circuit protection and provides a wide range of electronic components that include fuses, circuit breakers, and varistors. The company’s emphasis on innovation and reliable protection solutions positions it at the forefront of the electronic components industry, particularly in the area of non-linear resistors, which includes varistors like the V33MLA1206NH. Littelfuse offers various models in the MLA series, designed to meet specific needs for voltage and energy absorption across multiple applications.

In addition to the MLA series, Littelfuse produces other non-linear resistors that serve similar functions. Their commitment to compliance and durability ensures that their products are suitable for diverse operating conditions, making them a reliable choice for engineers and procurement professionals.

Where to Find V33MLA1206NH by Littelfuse Inc.

V33MLA1206NH, it is advisable to research purchasing options on findchips.com. Through this platform, users can explore various distributors and check inventory and pricing details. Historically, this part has been available through several distributors, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

It’s important to verify current stock levels and pricing through findchips.com, as availability may vary from distributor to distributor.

Compare pricing for V33MLA1206NH and other Non-linear Resistors / Resistors at findchips.com