Overview of V375C24C150BL by Vicor Corporation
The V375C24C150BL is a hybrid DC-DC regulated power supply module designed for efficient voltage conversion and power distribution. This part features a single output with a nominal voltage of 24V and can support a maximum output current of 6.25A, delivering a total power output of 150W. The module is classified under PACKAGE-7, indicating a compact design suitable for applications where space is limited.
Manufactured by Vicor Corporation, this module is built to accommodate a variety of electrical environments, operating efficiently within an input voltage range from 250V to 425V. Its efficiency rating stands at 86.5%, which is indicative of its capability to minimize energy loss during conversion. The V375C24C150BL incorporates advanced hybrid technology, ensuring reliability and durability in performance. Furthermore, it has been granted approvals from CSA and UL, making it a compliant choice for various applications.
The part has a total of seven terminals, which allows for effective connection to external circuits. It features screw mount/thru hole installations, facilitating ease of mounting in diverse applications. The operational temperature range for the V375C24C150BL varies from -20°C to a maximum of 100°C, allowing it to perform well in a variety of environmental conditions. The module is designed primarily for industrial and commercial applications requiring stable and efficient power supply, but it may also find applications in other sectors depending on specific needs.
It is important to note that, as of the current writing, the factory lead time for the V375C24C150BL is approximately 26 weeks, which should be considered when planning procurement and project timelines.
Industry Applications for V375C24C150BL
The V375C24C150BL is a versatile component that could potentially find widespread use across several industries. Some possible applications include:
- Energy and Power Systems: The efficiency and power output of the V375C24C150BL could make it suitable for various energy management systems where regulated power supply is essential. For instance, it might be used in power distribution panels or remote energy management systems that require stable voltage regulation.
- Transportation and Logistics: This module’s robust design may enable its use in applications within transportation systems, including rail or commercial transport vehicles, where reliable power conversion is required to support navigation and communication systems.
- Renewable Energy: With the increasing focus on renewable energy systems, the V375C24C150BL could potentially be integrated into solar power converters or energy storage systems, providing regulated power outputs to ensure functionality and efficiency in energy use.
- Industrial Automation: This component might serve in automation systems where precise control and power supply stability are crucial for sensors and actuators. Its robust temperature range could support operations across various manufacturing environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Consideration of similar parts may also provide additional insights into compatible applications.
About Vicor Corporation
Vicor Corporation specializes in high-performance power management solutions, with a focus on Power Supply Modules within the broader category of Power Circuits. The company is known for its innovative design and engineering approach, which allows for efficient voltage conversion and management across various applications. The V375C24C150BL exemplifies Vicor’s expertise in creating modules that deliver high efficiency in challenging environments. In addition to the V375C24C150BL, Vicor manufactures a range of similar parts that cater to diverse power management needs, focusing on reliable performance and compliance with safety standards.
Where to Find V375C24C150BL by Vicor Corporation
For professionals interested in purchasing the V375C24C150BL, it is advisable to conduct thorough research on pricing and availability. The Power Supply Modules link on findchips.com can be utilized to find alternate parts offered by Vicor Corporation or other manufacturers that might meet specific needs. In addition, historical availability indicates that this part has been distributed by vendors such as Bristol Electronics, Quest Components, Avnet Americas, and DigiKey. However, current stock levels may vary, so it is essential to check findchips for the latest information on pricing and availability.