Overview of V5.5MLA0603NH by Littelfuse Inc.
The V5.5MLA0603NH is a surface-mounted varistor from Littelfuse Inc., characterized by a voltage rating of 5.5V and a maximum clamping voltage of 17.5V. This part belongs to the MLA Series and is designed for various applications requiring overvoltage protection. It is compliant with ROHS standards, ensuring that it meets modern environmental regulations. The varistor features a small case style of 0603 (1608 metric), which makes it suitable for compact circuit designs.
Additional specifications include a peak surge current capacity of 30A when subjected to an 8/20µs pulse, and an energy-absorbing capacity of up to 0.1J. The product is characterized by dual-ended terminals with a matte tin over nickel finish, ensuring reliable electrical connections. The operational temperature range for this component is between -40 °C and 125 °C, making it versatile for various environmental conditions. The V5.5MLA0603NH is actively manufactured and serves applications that may require robust surge protection without occupying significant PCB space.
Industry Applications for V5.5MLA0603NH
Given its unique properties, the V5.5MLA0603NH varistor could find potential uses across various industries. The following are some examples of where this component might be applied, but it should be noted that these applications are illustrative and require careful analysis by design and engineering teams to ensure they meet specific industry standards.
- Internet of Things (IoT): In IoT devices, such as smart sensors and connected appliances, the varistor could be used for surge protection to safeguard sensitive electronics from voltage spikes. Its compact size and surface-mount capability lend themselves well to the miniaturization common in IoT applications.
- Telecommunications: The V5.5MLA0603NH might be utilized in communication equipment where transient voltage surges could potentially disrupt service. Protecting circuit boards in routers and switches could contribute to maintaining reliable connections in telecommunications systems.
- Consumer Electronics: This varistor could potentially be integrated into consumer electronics, such as televisions and gaming consoles, to provide overvoltage protection for internal circuits. The characteristics of the part might support the need for enhanced durability against electrical transients during operation.
- Automotive Technology: If automotive application standards were met, the varistor might be considered for integration into electronic control units (ECUs) where transient protection is crucial. Such applications would require verification against industry standards, particularly if subject to harsher environments.
- Aerospace and Defense: Given the operational temperature range of the V5.5MLA0603NH, it might find applications in aerospace where circuit protection in rugged conditions is essential. However, compliance with relevant military specifications would need to be assessed.
Overall, while these applications are potential, each would require thorough assessment and validation to meet specific performance requirements and regulatory standards.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for producing a wide array of electronic components, specifically focusing on circuit protection devices, including non-linear resistors. The company’s portfolio includes various series of varistors, such as the MLA Series to which the V5.5MLA0603NH belongs. Littelfuse’s dedication to quality and compliance with industry standards makes its products favorable for engineers seeking reliable solutions in electronic design.
Similar parts manufactured by Littelfuse include other variants within the MLA Series, each designed to accommodate different voltage and surge ratings, thus providing engineers with options tailored to specific application needs. The company continues to innovate, looking to integrate advanced technologies into their product lines.
Research Price and Stock for V5.5MLA0603NH by Littelfuse Inc on Findchips.com
For those interested in procuring the V5.5MLA0603NH, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of current availability and pricing from multiple distributors. The part is historically available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. Please note that stock levels may vary and should be confirmed through Findchips for the most accurate and up-to-date information.
Additionally, users can explore options for other non-linear resistors available on the market, which may include alternative parts from Littelfuse or other manufacturers.