Overview of V510SM7 by Littelfuse Inc.
The V510SM7 is a metal oxide varistor (MOV) designed for surface mount applications. This component has a maximum circuit RMS voltage of 510 V and a maximum energy absorbing capacity of 40 J. The part is housed in a rectangular package with dimensions of 6 mm in height, 11.4 mm in length, and 8.3 mm in width, making it suitable for compact designs. The non-linear resistors category includes this varistor, which serves to protect electronic circuits against voltage spikes and transients.
The operating temperature range for the V510SM7 is from -40 °C to 125 °C, indicating its versatility in various environmental conditions. Compliance with RoHS standards marks the part as an environmentally friendly option for designers focusing on sustainable practices. With an operational reliability verified by UL reference standards, this varistor is expected to contribute to safe and efficient circuit designs.
Notably, the part includes a dual-ended terminal shape with J bend configurations, helping facilitate easy soldering onto circuit boards. As of this writing, the availability status and lead time from manufacturers and distributors may vary, so users are encouraged to verify current stock statuses before procurement.
Industry Applications for V510SM7
The V510SM7 might find utility in a range of industries, particularly in applications where transient voltage suppression is essential. Below are some potential industry applications:
- Consumer Electronics: The V510SM7 could potentially be utilized in devices such as televisions, audio systems, and computer peripherals. Its voltage spike suppression capabilities may help protect sensitive components from damage during power surges, thereby extending product life and enhancing reliability.
- Education and Research: In educational institutions and research facilities, this varistor might be incorporated into experimental setups, circuit protection modules, and prototype devices. It may offer transient voltage protection, which is crucial during testing phases where voltage fluctuations are common.
- Audio and Video Systems: The part could potentially be used in professional audio and video equipment to prevent signal distortion caused by voltage transients. By safeguarding operational amplifiers and other sensitive circuitry, the V510SM7 may help maintain audio fidelity and video clarity.
It is important to mention that these potential industry applications are only conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. has established itself as a provider of circuit protection and electronic components, particularly in the realm of resistors and varistors. The company has focused on creating innovative solutions for over 90 years, emphasizing safety and reliability in their product offerings. The V510SM7, as part of their non-linear resistors portfolio, reflects this commitment to providing robust protective measures in electronic circuits.
In addition to the V510SM7, Littelfuse manufactures a range of similar parts that cater to various applications, including high energy absorption and high voltage categorizations. Their focus on using metal oxide technologies in varistors enables improved performance in transient voltage suppression, making Littelfuse a notable player in the resistor component space.
Research Price and Stock for V510SM7 by Littelfuse Inc on Findchips.com
For engineers and procurement specialists looking to acquire the V510SM7, it is recommended to research stock levels and pricing at Findchips. The platform provides a comprehensive overview of available options and allows users to compare prices and suppliers.
The non-linear resistors category on Findchips can also help discover alternate parts to the V510SM7 that might be offered by Littelfuse or other manufacturers. Historically, this part has been available through several distributors, which include:
- Sensible Micro Corporation
- Sager
- TME
- TTI
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
It is essential for potential buyers to verify current stock levels and pricing directly through Findchips, as availability may fluctuate over time and may vary between distributors.