Overview of V56MLA1206NH by Littelfuse Inc.
The V56MLA1206NH is part of MLM series varistors designed by Littelfuse Inc. It is a surface mount device, packaged in a 1206 [3216 metric] chip size that is RoHS compliant. This varistor can handle voltages up to 56V in DC conditions and has a maximum RMS voltage capacity of 40V. Notably, V56MLA1206NH has a clamping voltage (Vc max) of 120V and can endure a peak surge current up to 180A during an 8/20µs pulse. Its energy-absorbing capacity reaches up to 1 joule, which makes it robust in handling transient voltage spikes.
The varistor offers other mechanical and electrical characteristics including a peak energy (10/1000us) of 1J and an operating temperature range from -40 °C to +125 °C, providing versatility for various operating environments. Littelfuse has manufactured this varistor with a matte tin over nickel terminal finish and it supports dual-ended terminal placement with a wraparound terminal shape. It’s particularly suitable for applications requiring voltage surge protection in a compact 1206 size footprint.
Industry Applications for V56MLA1206NH
Potential industry applications for the V56MLA1206NH include several high-tech sectors where robust voltage protection is crucial. Below are considered applications which highlight the component’s features:
- Telecommunications: Devices such as modems and communication hubs could potentially benefit from the V56MLA1206NH’s ability to protect against voltage spikes, ensuring the reliability and longevity of communication equipment.
- Consumer Electronics: Due to its compact size and substantial energy-absorbing capacity, this varistor could potentially be integrated into electronic home appliances and portable devices to prevent damage from electrical surges.
- Computing and Data Storage: In servers and network storage devices, stable power supply is essential. The V56MLA1206NH might offer protection against voltage transients thereby ensuring data integrity and system continuity.
- Industrial Automation: Automatic controllers and sensors that operate in environments with potential electrical interference might benefit from the incorporation of such varistors, potentially preventing unexpected downtime caused by electrical surges.
Note: These potential applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The presence of Littelfuse’s V56MLA1206NH in specific end products depends on numerous factors including but not limited to design specifications, required standards, and component compatibility.
About Littelfuse Inc.
Littelfuse Inc. is known for its extensive range of circuit protection products, including fuses, protection relays, and polymer ESD suppressors. In the realm of resistors, particularly non-linear Non-linear Resistors, Littelfuse provides a variety of solutions designed to protect circuits from excessive voltage and current. The V56MLA1206NH is a testimony to their commitment to quality and innovation in the development of varistors that offer reliable performance across a broad spectrum of applications. Littelfuse’s expertise in integrating advanced protection technologies into small form-factor components is exemplified by their MLM series varistors, among others, providing high-performance solutions for modern electronic challenges.
Where to Find V56MLA1206NH by Littelfuse Inc
To procure the V56MLA1206NH varistor, it is recommended to visit Littelfuse’s page on findchips.com. Here, one can explore not only the availability of V56MLA1206NH but also other potentially suitable Non-linear Resistors. The component has historically been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, although for current stock levels and pricing, visiting FindChips directly is advisable.