V8D1S004-6ZZXX-4XX-XOC1 by Carling Technologies

Overview of V8D1S004-6ZZXX-4XX-XOC1 by Carling Technologies

The V8D1S004-6ZZXX-4XX-XOC1 is a rocker switch developed by Carling Technologies, featuring a Single Pole Double Throw (SPDT) contact configuration. This switch delivers a momentary operation type signified by its (ON)-OFF-(ON) positioning, where actuation temporarily changes the state only while being pressed. Designed to handle a substantial current, it is rated for 20A at 12VDC, suitable for handling high-power applications while operating within a safe voltage range. The switch comes with quick connect terminals for easy installation and a black rocker actuator for user interaction. It is intended for panel mounting, presenting a robust solution for various control applications.

This switch falls under the Rocker Switches subcategory, a versatile type of switch known for its ease of use and reliability. The body dimensions, including a breadth of 20.828 mm and a height of 27.4066 mm, ensure its compatibility with a wide range of panel cutouts, making it adaptable for different design requirements. Key electrical characteristics such as the switch’s high dielectric withstand voltage of 1500VRMS and an insulation resistance of 50MΩ underline its robustness and reliability in maintaining electrical integrity in demanding environments. The switch’s contact resistance is exceptionally low at 0.01 mΩ, ensuring minimal voltage drop and power loss across the switch. Operating temperature ranges from -40°C to 85°C, suitable for applications in varied environmental conditions.

Industry Applications for V8D1S004-6ZZXX-4XX-XOC1

The characteristics of the V8D1S004-6ZZXX-4XX-XOC1 make it potentially suitable for a wide range of industry applications. It is important to note that these potential applications are conceptual and would require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Here are some industries where this switch might find utility:

  • Industrial Automation: This switch could potentially be used in control panels for manufacturing equipment, facilitating start-stop actions. Its high current rating and robust design might make it suitable for harsh industrial environments.
  • Consumer Electronics: In high-end home appliances or entertainment systems requiring durable switches for user interaction, this rocker switch could provide the necessary functionality with its momentary signaling capability.
  • Transportation and Logistics: For vehicles or logistics equipment needing reliable control switches within electrical systems operating at 12V, such as lighting control panels or auxiliary equipment, this switch might offer a reliable solution.
  • Audio and Video Systems: Professional audio/video equipment, which requires high reliability and precise control, might benefit from the tactile feedback and durable design of this rocker switch for signal routing or power management applications.

With its combination of electrical and mechanical properties, the V8D1S004-6ZZXX-4XX-XOC1 offers potential utility across these sectors. However, potential use in specific applications and adherence to industry standards would need careful evaluation.

About Carling Technologies

Carling Technologies stands out as a premier manufacturer of electrical components, including an extensive line of rocker switches, amongst other switch types. Their products are heralded for their reliability, durability, and the wide range of specifications which cater to diverse application needs. In particular, their rocker switches, including parts like V8D1S004-6ZZXX-4XX-XOC1, are designed to meet rigorous industry standards, offering both mechanical robustness and electrical integrity for various applications. Carling’s commitment to innovation and quality has solidified its reputation in the field of electronic components, making it a go-to choice for engineers and procurement specialists alike looking for high-performing switches.

Where to Find V8D1S004-6ZZXX-4XX-XOC1 by Carling Technologies

To procure the V8D1S004-6ZZXX-4XX-XOC1, our site findchips.com offers a comprehensive and up-to-date listing of stock levels and pricing from various distributors. For individuals looking to purchase or inquire about this specific rocker switch or similar parts, Rocker Switches is a great resource to find alternate parts offered by Carling Technologies or other manufacturers. Historically, distributors such as Master Electronics, Verical, and Onlinecomponents.com have carried this part, yet stock levels and pricing can fluctuate. Thus, checking findchips.com ensures you get the most current data to make an informed procurement decision.

Compare pricing for V8D1S004-6ZZXX-4XX-XOC1 and other Rocker Switches / Switches at findchips.com