VC060305A150RP by Kyocera AVX Components

Overview of VC060305A150RP by Kyocera AVX Components

The VC060305A150RP is a varistor that serves as a crucial component in protecting electronic circuits from voltage spikes. Manufactured by Kyocera AVX, this part features a compact 0603 (1608 Metric) chip format and is both RoHS and REACH compliant. With a voltage rating of 4V AC and 5.6V DC, and a maximum clamping voltage of 18V, the VC060305A150RP is designed to absorb significant energy spikes with a maximum capacity of 0.1J. Supplying a peak surge current capacity of 30A at an impulse of 8/20µs, and a capacitance of 750pF, this varistor is part of the Transguard Series which is noted for its reliability in transient voltage suppression.

Notably, the package description “CHIP, 0603, ROHS COMPLIANT” and a notable circuit RMS voltage of 4V max highlight its suitability for high-density circuit applications. With operating temperatures ranging from -55 °C to 125 °C, and packaging characteristics optimized for surface mount technology, the VC060305A150RP ensures flexibility and durability for various electronic environments. Its terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier underlines its compliance with the latest environmental standards. Always consider its factory lead time, which is currently 18 weeks and 3 days, as of the latest reporting.

Industry Applications for VC060305A150RP

The VC060305A150RP could potentially serve a wide array of applications given its specifications for energy absorption and voltage suppression. It is important to verify alignment with industry standards and specific application requirements through thorough analysis and verification by engineering and design teams.

  • Telecommunications: In telecommunications equipment, where stability and reliability under peak voltage conditions are paramount, the VC060305A150RP could potentially be employed to protect communication lines and infrastructure.
  • Consumer Electronics: For consumer electronics such as smartphones and cameras, the VC060305A150RP might possibly be integrated to safeguard delicate digital components against sudden voltage spikes which are common in user environments.
  • Computing and Data Storage: In computing systems, reliable performance is critical. The VC060305A150RP could potentially be utilized in power supply units and solid-state drives to improve durability and protect data integrity from electrical disturbances.
  • Aerospace and Defense: Although specific military or aerospace compliance codes are not mentioned, the robust operational temperature range and durability of VC060305A150RP can make it suitable for exploration in aerospace applications, where electronic components are subject to harsh environments and require high reliability.

These potential industrial applications are conceptual and require specific analysis to ensure they meet the technical requirements and standards of each industry.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of electronic components, specializing in a wide range of capacitor technologies and Non-linear Resistors. Their expertise in the field is demonstrated through their extensive product offerings which include various models of varistors like the VC060305A150RP, designed to cater to both general-purpose and specific market needs. The company’s focus on innovation and quality is reflected in their products, which are designed to meet stringent industry standards and deliver reliable performance under extreme conditions.

As a part of their Non-linear Resistors product lineup, VC060305A150RP showcases Kyocera AVX’s commitment to providing solutions that enhance circuit protection and reliability, supporting advanced industrial applications and technological progress.

Where to Find VC060305A150RP by Kyocera AVX Components

To locate and purchase the VC060305A150RP, visiting findchips.com is recommended. Here you can access real-time information about stock levels and pricing from various distributors. Historically, this part has been available from distributors such as LCSC, DigiKey, Mouser Electronics, and RS. It’s advisable to check current availability and make comparisons on FindChips to ensure the best purchase.

For those considering alternative parts or versions offered by Kyocera AVX or other manufacturers, reviewing the Non-linear Resistors section on FindChips can provide additional options that meet specific requirements.

Compare pricing for VC060305A150RP and other Non-linear Resistors at findchips.com