VC080514C300DP by Kyocera AVX Components

Overview of VC080514C300DP by Kyocera AVX Components

The VC080514C300DP by Kyocera AVX is a surface-mount, Multilayer Varistor (MLV) designed for voltage protection applications. As a ROHS compliant component, it meets the environmental standards for hazardous substance restrictions. This part has a voltage rating for AC applications at 10V and for DC applications at 14V, with a maximum clamping voltage of 32V. Included in the Transguard product range, it features a varistor case style of 0805 [2012 Metric], which is compact and suitable for various electronic devices. The varistor type is multilayer, offering enhanced protection against voltage transients through multiple layers of zinc oxide (ZnO) compound. It can absorb a maximum energy of 0.3 Joules and has a peak surge current capability of 120A (@ 8/20μs), making it suitable for protecting circuits against voltage spikes. The capacitance of this varistor is 900pF, indicating its ability to store electrical charge. It operates over a wide temperature range from -55 °C to 125 °C, ensuring reliability in various environmental conditions. The package includes a matte tin (Sn) with nickel (Ni) barrier terminal finish, promoting good solderability and resistance to oxidation. This part is particularly beneficial in applications requiring reliable voltage protection in a compact package.

Industry Applications for VC080514C300DP

The VC080514C300DP varistor’s characteristics and performance parameters make it suitable for a wide range of potential industry applications. It’s important to highlight that while these applications might represent viable options, engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: Its ability to handle high surge currents and energy absorption capabilities could make it a potential candidate for protecting sensors, PLCs, and motor drives from voltage spikes, an essential requirement in automated manufacturing facilities.

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets, which require efficient voltage protection in compact form factors, might use such varistors for safeguarding against transient voltage occurrences, therefore prolonging device lifespan.

  • Telecommunication Equipment: In this sector, the VC080514C300DP could protect communication lines and equipment from electrostatic discharge (ESD) and other voltage-induced damages, potentially ensuring uninterrupted service and reliability.

  • Energy Systems: Given its operating temperature range and surge protection capabilities, it could find application in solar inverters, wind turbines, or other renewable energy equipment, contributing to the stability and durability of these systems.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by relevant engineering and design teams.

About Kyocera AVX Components

Kyocera AVX is an established manufacturer in the field of electronic components, specializing in a broad spectrum of products, including Non-linear Resistors. They are known for their innovative approach in developing components that meet diverse industrial needs while ensuring reliability and performance. Their product range in the domain of resistors is robust, with the VC080514C300DP being a notable example of their expertise in creating varistors that protect circuits against high voltage transients. Kyocera AVX’s dedication to quality and their broad market reach make their components well-suited for a variety of applications. By focusing on advanced material science and manufacturing processes, they ensure that their products, including similar parts to the VC080514C300DP, adhere to high-quality standards, meeting and often exceeding industry requirements.

Where to Find VC080514C300DP by Kyocera AVX Components

To purchase the VC080514C300DP, or to find similar parts, your primary resource should be findchips.com. The platform offers comprehensive search capabilities, allowing users to check current stock levels and pricing across a variety of distributors. For the VC080514C300DP, distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics have historically offered this part. However, it’s crucial to visit findchips.com to get up-to-date information on availability and competitive pricing. Additionally, you can explore a wide range of Non-linear Resistors that may be offered by Kyocera AVX Components or other manufacturers to find alternatives that match or exceed the specifications of the VC080514C300DP for your specific application needs.

Compare pricing for VC080514C300DP and other Non-linear Resistors / Resistors at findchips.com