Overview of VC120605D150DP by Kyocera AVX Components
The VC120605D150DP is a varistor from the Transguard Series by Kyocera AVX Components. Key specifications include a DC voltage rating of 5.6V, AC voltage rating of 4V, a maximum clamping voltage of 15.5V, and a peak surge current of 150A at 8/20µs. The part is also specified with an energy-absorbing capacity of 0.4 Joules, indicating its effectiveness in absorbing transient voltages, therefore safeguarding circuits from voltage spikes.
Designed in a 1206 [3216 metric] case style, this varistor employs surface-mount technology (SMT), making it suitable for compact, high-density installation. Its terminals are coated with a matte tin finish over a nickel barrier, which ensures good solderability and resistance to oxidation. This component is compliant with RoHS, REACH, and bears an ECCN code of EAR99. The part’s dimensions and packaging make it easy to handle and assemble in a range of electrical devices. Additionally, it operates within a broad temperature range of -55 °C to +125 °C, adding to its versatility across various temperature conditions. As of the current writing, the factory lead time for this component is approximately 17 weeks and 1 day.
Industry Applications for VC120605D150DP
Given the specifications and capabilities of the VC120605D150DP, this varistor could potentially be utilized across various high-tech industries. Listed below are several applications where this component might be effectively employed:
- Telecommunications: This industry requires components capable of handling fast transients and surges due to lightning or switching operations. The varistor could potentially protect sensitive communication equipment from transient voltage spikes.
- Consumer Electronics: In devices like smartphones, laptops, and home appliances, maintaining circuit integrity against power surges is crucial. The compact size and effective clamping characteristics of the VC120605D150DP could make it suitable for such applications.
- Industrial Automation: Automation systems involve numerous sensors and control units that could be vulnerable to electrical disturbances. This varistor’s ability to safeguard against voltage transients might make it an ideal choice for inclusion in industrial control panels.
- Computing and Data Storage: Servers and data centers require continuous protection against electrical noise and surges to maintain data integrity and prevent hardware damage. The varistor’s energy-absorbing capacity and robust design could provide this protection.
Note that these potential industry applications are strictly conceptual and should be further evaluated by engineering and design teams in accordance with industry-specific standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a major player in the manufacture of advanced electronic components, including a wide range of resistors. The brand is particularly notable within the Non-linear Resistors category. Kyocera AVX’s expertise in creating products like the VC120605D150DP shows their commitment to quality and performance in demanding electronic applications. The company also offers similar products across different applications, adhering to the same standards of reliability and compliance with global environmental laws such as the RoHS directive.
Where to Find VC120605D150DP by Kyocera AVX Components
The VC120605D150DP can be researched and procured via findchips.com. On this platform, you can also explore other Non-linear Resistors that might be suitable alternatives or complements to the VC120605D150DP provided by Kyocera AVX or other manufacturers. Historically, this varistor has been available through distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics. Always verify the current stock levels and pricing through Findchips for the latest available information.