VCUT0714A-HD1-GS08 by Vishay Intertechnologies

Overview of VCUT0714A-HD1-GS08 by Vishay Intertechnologies

The VCUT0714A-HD1-GS08 is a Trans Voltage Suppressor Diode offering a bidirectional, 63W power dissipation, with a reverse standoff voltage of 14V from Vishay Intertechnologies. Characterized by its clamping voltage of maximum 30V and incorporating silicon as its diode element material, this suppression diode is tailored for ESD protection in sensitive electronics. Encased in a LLP1006 package and featuring just two pins, it exemplifies a balance between compactness and performance. This particular diode is suited for applications where low capacitance is an additional feature, crucial for maintaining the integrity of high-speed signal transmission while providing robust protection against transient voltage spikes. Compliance with RoHS, coupled with its active part life cycle status, underscores its readiness for integration into modern, environmentally-conscious electronic designs. With an operating temperature range stretching from -40°C to 125°C, it caters to a wide array of environmental conditions, ensuring reliability and functionality across various applications. The technology underpinning this device is avalanche diode technology, known for its rapid response to overvoltage conditions, thereby safeguarding sensitive components from electrical stress and potential damage.

Industry Applications for VCUT0714A-HD1-GS08

This section provides potential use cases for the VCUT0714A-HD1-GS08 in various industries. These applications are conceptual and should serve as a guide—requiring thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.

  • Consumer Electronics: Given its proficient ESD protection capabilities, the VCUT0714A-HD1-GS08 might be utilized in protecting the USB ports, HDMI interfaces, and other communication ports on devices like smartphones, laptops, and televisions from electrostatic discharges, potentially extending the durability of these gadgets.
  • Smart Cities Infrastructure: The device could potentially be used in the electronics that underscore smart city solutions such as traffic management systems, public Wi-Fi networks, and surveillance cameras. Its capacity for transient voltage suppression makes it an excellent candidate for protecting outdoor equipment exposed to lightning strikes and other electrostatic phenomena.
  • Industrial Automation: In environments where machinery and control units are susceptible to voltage surges, perhaps from sudden power interruptions or electrostatic discharges during manufacturing processes, the VCUT0714A-HD1-GS08 may offer indispensable protection to keep operations running smoothly without incurring damage to sensitive control electronics.
  • Telecommunications Equipment: Network routers, switches, and other telecommunications gear, which are critical to data center operations and global communications networks, could benefit from the inclusion of such ESD protection elements to safeguard against transient voltages that could otherwise result in significant data loss or downtime.

Note: These potential industry applications require scrutiny from engineering and procurement teams to ensure compatibility and adherence to specific electronic design and safety standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, especially noted for its contributions to the development and manufacturing of Transient Suppressors among other diode technologies. Their extensive portfolio includes a broad range of diodes, resistors, capacitors, and more, addressing a wide assortment of applications across various sectors. The VCUT0714A-HD1-GS08 exemplifies Vishay’s commitment to producing high-quality, reliable components suitable for demanding applications. Vishay’s products are highly regarded for their durability, performance, and compliance with current environmental standards, making them a preferred choice for engineers and procurement specialists alike. Vishay’s emphasis on research and development, coupled with their extensive industry knowledge, allows them to stay at the forefront of technology, continually innovating and expanding their product offerings to meet the evolving needs of the electronics industry.

Where to Find VCUT0714A-HD1-GS08 by Vishay Intertechnologies

To secure the VCUT0714A-HD1-GS08 for your electronic designs, start your search on findchips.com. Not only can you find current stock levels and pricing for this particular component, but you can also explore a wider variety of Transient Suppressors that might be suitable for your project, provided by Vishay Intertechnologies or other esteemed manufacturers. Historically, distributors such as LCSC, EBV Elektronik, Avnet Asia, and Mouser Electronics have stocked this part. However, inventory can fluctuate, so it’s essential to visit findchips.com for the most current availability and purchasing options.

Compare pricing for VCUT0714A-HD1-GS08 and other Transient Suppressors / Diodes at findchips.com