VF7-11F12 by TE Connectivity

Overview of VF7-11F12 by TE Connectivity

The VF7-11F12 is a high-performance Power/Signal Relay designed for demanding applications. This component, manufactured by TE Connectivity, features a Single Pole Single Throw (SPST) configuration with a momentary switch type. It is designed to handle contact currents up to 50A with a coil voltage specification of 12VDC. The relay’s coil consumes power at 2000 mW, ensuring efficient operation in various electrical circuits.

The relay is mounted through-hole straight, suitable for panel mount applications, and has a compact form factor with each side measuring approximately 26.2 mm. It is built with a dust-proof sealing and can operate within a temperature range of -40°C to 125°C, making it reliable in harsh environmental conditions. The part conforms to environmental standards such as RoHS and REACH, ensuring compliance with current regulatory requirements.

Industry Applications for VF7-11F12

The VF7-11F12 relay, due to its robust specifications, is potentially applicable in multiple industries. It should be noted, however, that these potential applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: The relay could potentially be used in high-power consumer electronics where efficient power management is critical. Examples might include home automation systems or large appliances where managing AC/DC power is necessary.
  • Energy and Power Systems: In energy management systems, this relay might be suitable for use in equipment like solar inverters or wind turbine controllers, which require reliable switching between high power circuits under variable environmental conditions.
  • Renewable Energy: Given its high contact current rating and robust operational temperature range, this relay could potentially be useful in renewable energy applications, such as battery management systems in solar energy installations, where durability and reliability are crucial.

Note: Implementation of this relay in any application should be preceded by detailed component evaluation to ensure suitability in specific contexts.

About TE Connectivity

TE Connectivity is a global technology leader in manufacturing reliable and efficient electronic components, including a wide range of Power/Signal Relays. The company is known for its innovation in the electronics industry, providing solutions that ensure robust performance in challenging environments. TE Connectivity’s relays, including the VF7-11F12, are designed with attention to detail, from material choice to manufacturing processes, thus ensuring high quality and adherence to international standards. Their relays are commonly used in various sectors, providing critical functionalities in power switching and signal control.

Where to Find VF7-11F12 by TE Connectivity

Procuring the VF7-11F12 relay can be approached by researching options through findchips.com. This platform provides up-to-date information on stock availability and pricing from a variety of distributors. While the part has historically been available from distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey, it is advisable to check on findchips.com for the current status at these and other suppliers.

For those looking for alternatives or similar parts from TE Connectivity or other manufacturers, browsing the Power/Signal Relays category on findchips.com can provide additional options.

Compare pricing for VF7-11F12 and other Power/Signal Relays at findchips.com