Overview of VFM-20A by CUI Inc.
The VFM-20A is a data line filter module designed to provide effective electromagnetic interference (EMI) suppression in electronic circuits. This component features a rated voltage of 75 V and can handle a current of up to 20 A, making it suitable for various high-power applications. The physical dimensions of the part include a length of 50.8 mm, a width of 40.6 mm, and a height of 12.7 mm, allowing for PCB mounting, which is common in many electronic devices.
This filter operates over an extended temperature range of -40 °C to 100 °C, ensuring reliable operation in diverse environmental conditions. The VFM-20A complies with several important standards, including RoHS and REACH, emphasizing its suitability for environmentally-conscious designs. With a maximum DC resistance of 0.016 Ω, the component minimizes power loss while maintaining signal integrity.
As of the time of writing, the VFM-20A is classified as an active part, indicating its availability for procurement, thus making it a viable choice for engineering teams looking for reliable data line filtering solutions.
Industry Applications for VFM-20A
The VFM-20A could potentially find applications in various industries due to its robust specifications and operational features. Here are some examples:
- Industrial Automation: In this sector, the VFM-20A might be used in control systems to filter out noise and ensure stable operation of machinery. Its capacity to handle 20 A could support various industrial motors or actuators.
- Telecommunications: The filter could play a crucial role in base stations or communication devices by reducing EMI, thereby enhancing signal quality. Its compliance with industry standards could provide additional reassurance for designers in this field.
- Consumer Electronics: In devices such as televisions or audio systems, the VFM-20A might be integrated to improve performance by filtering out unwanted noise, thus providing a better user experience. Its compact size facilitates easy incorporation into existing designs.
- Transportation and Logistics: The filter may be suitable for various electronic systems in vehicles, where it could help mitigate interference in communication and navigation systems, albeit subject to relevant industry standards for automotive components.
- Healthcare: If utilized in medical devices, the VFM-20A might support the operation of sensitive measurement equipment by ensuring clean and stable power supply. Compliance with medical device standards is essential for this application.
It is important to note that these potential industry applications require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About CUI Inc.
CUI Inc. specializes in the development and manufacturing of various electronic components, focusing on efficiency and performance. In the realm of filters, including data line filters like the VFM-20A, CUI Inc. offers a range of solutions tailored to meet the diverse needs of today’s electronic systems. The company’s products are designed with a commitment to quality and compliance, ensuring that their filters can effectively address EMI challenges in different applications. CUI Inc. also manufactures various similar components, which can be explored for different use cases based on specific project requirements.
Research Price and Stock for VFM-20A by CUI Inc on Findchips.com
Engineering and procurement teams looking for the VFM-20A are encouraged to research stock and pricing at Findchips. This resource provides comprehensive access to current availability and price comparisons, ensuring that you can make informed purchasing decisions. You can also explore other options within the Data Line Filters category to find alternate parts that might meet your specific criteria.
The VFM-20A has been historically available at several distributors, including:
- Master Electronics
- Sager
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- DigiKey
However, it is advisable to verify current stock levels and pricing through Findchips for the most accurate and up-to-date information.