Overview of VHR-2N by JST Manufacturing
The VHR-2N by JST Manufacturing is a VH series wire-board connector, classified under the broader category of Headers and Edge Type Connectors within the domain of Connectors. Specifically, it features 2 contacts arranged in a single row, designed for female connections with right-angle orientation. The terminals are intended for crimp termination, enhancing the reliability and durability of the connection. Moreover, the VHR-2N is fully compliant with ROHS standards, ensuring that it meets specific environmental criteria by avoiding the use of hazardous substances. Its body dimensions and the polyamide6 insulator material are also noteworthy attributes that contribute to its utility and performance in various applications.
Industry Applications for VHR-2N
Given its specific characteristics, the VHR-2N could be beneficial across a multitude of industry applications. Notably, its compliance with ROHS and its versatility in connectivity options make it a suitable choice for a range of sectors.
- Energy and Power Systems: The VHR-2N may be used in the design and manufacture of both traditional and renewable energy systems, offering reliable connections in control panels or between devices within power distribution apparatus.
- Transportation and Logistics: In transportation infrastructure and vehicle assembly, the VHR-2N could provide essential links in onboard electronics, signal controls, and logistics tracking sensors.
- Renewable Energy: With the push towards greener solutions, this connector can be integral in solar panels, wind turbines, and other renewable energy generators, facilitating efficient energy transmission.
- Automotive: The automotive sector can utilize the VHR-2N in various applications, from connecting sensors and actuators to being part of the broader electrical system in modern vehicles.
Its compatibility with similar contacts and the guarantee of multiple mating parts available enhances its utility, indicating that engineers can rely on this component for varied and repeatable uses.
About JST Manufacturing
JST Manufacturing, renowned for its contribution to the field of connectors, particularly Headers and Edge Type Connectors, has positioned itself as a key player in the electronics components industry. The introduction of products like the VHR-2N and other similar parts underscore its commitment to providing a range of connectors suited for a multitude of applications. Known for high-quality manufacturing standards, JST’s offerings align with current industry needs for reliable and environmentally compliant connectors. This focus on innovation and adherence to critical standards like ROHS has cemented JST Manufacturing’s reputation as a trusted name in electronic parts fabrication.
Where to Find VHR-2N by JST Manufacturing
To secure the VHR-2N for your application, it’s advised to conduct your research via a reliable platform. A recommended starting point is findchips.com, which aggregates data from multiple distributors to provide current stock levels and pricing. Specifically, those in search of Headers and Edge Type Connectors should refer to this link for alternate parts offered by JST Manufacturing or other manufacturers, ensuring you find the exact fit for your needs.
Historically, VHR-2N has been available through a variety of distributors such as Farnell, element14 Asia-Pacific, TME, Quest Components, Bristol Electronics, Future Electronics, DigiKey, and Newark. While these distributors have previously stocked the VHR-2N, availability can fluctuate, hence it is crucial to check findchips.com for the most up-to-date information.