Overview of VHR-3N by JST Manufacturing
The VHR-3N is a wire-board connector, designated as a receptacle with a 3-position housing and compatible with a pitch spacing of 3.96mm. Manufactured by JST Manufacturing, this component is part of the VH series, designed for crimp termination with SVH-21T-P1.1 contacts. The gender of the receptacle is female, oriented in a right angle, which makes it suitable for various layouts where space or orientation is a constraint. Its connectors are tin-plated, ensuring an efficient and reliable electrical connection.
Key features include its ROHS compliance, ensuring it meets the requirements for hazardous substance restrictions. The product is made with a polyamide 6 insulator material, providing durability and resilience in various environmental conditions. Its design includes a polarization feature, preventing incorrect mating with its counterpart. With a body size fitting the specified dimensions, this rectangular power connector supports a rated current (power) of 10A, showcasing its capability to handle significant power requirements. This part is identified within the wider category of Headers and Edge Type Connectors.
Industry Applications for VHR-3N
The VHR-3N connector finds its utility in various industrial fields, reflecting its design versatility and reliability. Here are some of the sectors where this component might see usage:
- Energy and Power Systems: The capability to handle a high rated current makes it suitable for connections in power distribution units, control panels, and other high-current applications. Given its robust design, it could potentially be part of renewable energy systems, like solar panel connections, where reliability is crucial.
- Transportation and Logistics: Within the transportation sector, this connector might find applications in vehicle electrical systems, both for internal wiring and external connections such as lighting and power outlets. Its durability and the ability to maintain connections under vibrations make it a good choice for this field.
- Automotive: As the automotive industry requires components that meet high standards of reliability and quality, the VHR-3N could be utilized in wiring harnesses, control units, and electric vehicle charging systems, among other applications. Its specifications regarding operating temperatures and flammability code compliance underpin its suitability for automotive environments.
- Renewable Energy: Given its robustness and compliance with several standards (CSA, TUV, UL), this connector may also be suitable for various installations in the renewable energy sector, including wind and solar energy systems, where sustainable and dependable connections are essential.
Note: These potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and performance within the specific environment.
About JST Manufacturing
JST Manufacturing is a leading provider of electrical and electronic connectors, known for their quality and innovation. Specializing in the manufacture of Headers and Edge Type Connectors among a wide range of connectors, JST has developed products like VHR-3N which exemplify their commitment to providing solutions that meet the diverse needs of the electronics industry. JST Manufacturing is recognized for its attention to design and manufacturing standards, ensuring their connectors are suitable for a wide array of applications from consumer electronics to automotive and industrial applications. Their product portfolio boasts a variety of connectors designed for reliability and performance, with the VHR-3N being a prime example of their dedication to quality.
Where to Find VHR-3N by JST Manufacturing
For those looking to procure the VHR-3N connector, the first step is to visit findchips.com. Here, you can find comprehensive listings, current stock levels, and pricing from a variety of distributors. While historically, this part has been available from distributors such as New Advantage Corporation, CoreStaff Co Ltd, Interstate Connecting Components, TME, Quest Components, Bristol Electronics, Heilind Electronics, Future Electronics, DigiKey, and Newark, availability can fluctuate. Therefore, users are encouraged to check findchips.com for the most up-to-date information. Additionally, this platform provides insights into alternate parts within the Headers and Edge Type Connectors category from JST Manufacturing or other manufacturers, ensuring you can make the best purchasing decision for your specific needs.