VHR-4N by JST Manufacturing

Overview of VHR-4N by JST Manufacturing

The VHR-4N by JST Manufacturing is a board connector specifically designed to provide a reliable connection between cables and printed circuit boards (PCBs). This component features 4 contacts in 1 row, adopting a female receptacle with a right angle orientation for the crimp terminal. It is built for a pitch spacing of 3.96mm, making it suitable for various applications where space and connectivity reliability are of concern. With specifications that include a polyamide 6 insulator material, a general purpose option, and an operating temperature range from -25 °C to 85 °C, this connector is crafted to meet high-performance standards. The part is RoHS compliant, ensuring it meets global environmental standards for electronic components.

Industry Applications for VHR-4N

Given its technical specifications, the VHR-4N could potentially find applications across a broad range of industries. Here are a few examples where it might be used, although any specific application should be verified by an engineering or design team to ensure compatibility and performance requirements are met.

  • Energy and Power Systems: In energy distribution or control systems, the VHR-4N could be utilized for connecting different control units or modules within power distribution panels, owing to its high current rating (10A) and robust design.
  • Transportation and Logistics: Within the transportation sector, this connector could see application in electronic control systems for vehicles or infrastructure, where reliable connections are critical under varying environmental conditions.
  • Renewable Energy: In solar energy systems or wind turbines, the VHR-4N may serve as a connector within control units or for connecting sensor arrays to the main control panel, benefiting from its environmental compliance and durability.
  • Automotive: The automotive industry could leverage this connector for applications ranging from inside the cabin for dashboard controls, to more demanding environments under the hood, where temperature fluctuation and vibration resistance are essential.

It’s important to note that the potential applications listed require thorough analysis and verification by engineering and design teams to confirm that the part meets all specific requirements of the intended use.

About JST Manufacturing

JST Manufacturing is a distinguished provider of electronic components, specializing in connectors with a broad portfolio that includes VHR-4N and other similar parts. Known for their commitment to quality and innovation, JST has made significant contributions to the development of headers and edge type connectors, catering to a wide array of industries from automotive to consumer electronics. Their connectors are designed to offer reliable performance in diverse environments, with certifications like CSA, TUV, and UL endorsing their products’ quality and safety.

Where to Find VHR-4N by JST Manufacturing

For those looking to purchase the VHR-4N, Findchips.com is an invaluable resource to check current stock levels and pricing from various distributors. This component, belonging to the Headers and Edge Type Connectors subcategory, has historically been available from distributors such as New Advantage Corporation, Sensible Micro Corporation, Interstate Connecting Components, and TME – among others. However, availability can fluctuate, so it is recommended to verify current stock and pricing directly on Findchips to ensure the most accurate information.

Compare pricing for VHR-4N and other Headers and Edge Type Connectors / Connectors at findchips.com