VHR-5N by JST Manufacturing

Overview of VHR-5N by JST Manufacturing

The VHR-5N is a Board Connector featuring 5 contacts, designed in a single row configuration. This particular model is a female connector, characterized by its right-angle orientation and crimp terminals. A notable aspect of the VHR-5N is its compliance with RoHS, indicating it is manufactured with a focus on environmental sustainability by limiting the use of certain hazardous substances. This connector also stands out for its use in power applications, with a rated current of 10A, and its polarized design, which ensures that connections are made correctly and securely every time. Manufactured by JST Manufacturing, the VHR-5N belongs to the broader category of Headers and Edge Type Connectors, serving a wide range of functional purposes in electronic devices.

The physical characteristics of the VHR-5N include a body breadth of 0.413 inches, depth of 0.524 inches, and length of 0.777 inches. Its construction features a polyamide 6 insulator material and conforms to various safety and quality standards, including CSA, TUV, and UL, with a UL 94V-0 flammability code. The VHR-5N’s operating temperature ranges from -25 °C to 85 °C, making it suitable for a broad scope of environments. Despite the lack of specific data on contact finish and material, its general purpose option and multiple mating parts availability highlight its versatility for different uses. Additionally, it holds an EAR99 ECCN Code and an HTS Code of 8536.69.40.40, indicating its export classifications.

Industry Applications for VHR-5N

The VHR-5N connector’s combination of design features and specifications makes it appropriate for various industry applications. While the scenarios outlined here are conceptual and illustrative, each potential application would necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and performance:

  • Energy and Power Systems: The VHR-5N’s capacity for a 10A rated current and robust design might make it suitable for connections within power distribution units, solar power inverters, or as part of the infrastructure in smart grid systems. The connector’s reliability and operability across a range of temperatures could be critical in environments subjected to fluctuating climates.
  • Transportation and Logistics: Within this industry, VHR-5N could potentially be used in the electronic systems of cargo tracking devices or in the infrastructure that supports logistics operations, such as automated sorting systems or handheld scanners. Its ruggedness and polarized features ensure secure connections crucial for the reliability of these devices.
  • Renewable Energy: Particularly in wind and solar energy applications, the VHR-5N connector could find usage in connecting control systems that monitor and manage energy flow, or in the connections within renewable energy storage systems. Its high current rating and durability under variable temperatures make it a candidate for these demanding environments.

Note that while “Automotive” was listed among possible applications, the suitability of VHR-5N for automotive use would heavily depend on specific requirements and standards within the automotive industry, which necessitates specific certifications like AEC-Q101 that are not mentioned for this part.

About JST Manufacturing

JST Manufacturing is renowned for its extensive range of connectors, including a significant offering in the Headers and Edge Type Connectors category. JST stands out in the electronic components industry for their reliability, innovation, and the broad usability of their products. Their connectors, including the VHR-5N and similar parts, are designed with meticulous attention to detail, ensuring they meet the diverse needs of manufacturers and end-users alike. JST’s commitment to quality and sustainability is highlighted by their adherence to RoHS compliance across their product lines, reflecting a dedication to environmentally responsible manufacturing practices. Furthermore, JST products are characterized by their compliance with numerous international standards, which speaks to their global applicability and trustworthiness as components in a wide array of applications.

Where to Find VHR-5N by JST Manufacturing

For those interested in purchasing the VHR-5N connector, or exploring alternatives within the Headers and Edge Type Connectors category, our site findchips.com provides comprehensive search tools to check for current stock levels and pricing across multiple distributors. Historically, the VHR-5N has been available at distributors including New Advantage Corporation, LCSC, Bristol Electronics, TME, Quest Components, Future Electronics, RS, DigiKey, and Farnell. However, inventory levels and availability can fluctuate, so it’s advisable to use findchips.com to get the most current information. This platform ensures that procurement professionals and engineers can make the best decisions based on up-to-date data regarding sourcing and pricing.

Compare pricing for VHR-5N and other Headers and Edge Type Connectors / Connectors at findchips.com