VI-HAM-EL by Vicor Corporation

Overview of VI-HAM-EL by Vicor Corporation

The VI-HAM-EL is an AC-DC Power Factor Correction Module characterized by its dual output and the capacity to handle up to 675W. It falls under the umbrella of Power Supply Modules and is designed using hybrid technology. This part, encapsulated in a rectangular, flange-mount package with through-hole mounting style, is adept at ensuring high power efficiency roughly estimated at 94%. The module comes with an integrated harmonic attenuation feature, suitable for applications requiring minimal voltage ripple, as it maintains a ripple voltage of approximately 3.535 Vrms.

Additionally, the VI-HAM-EL is equipped to handle input voltages ranging from 85V to 264V, seamlessly converting it to a nominal output voltage of 280V under conditions up to 230VAC. Safety is prioritized with built-in short circuit protections and the compliance with multiple standards including UL, EN, and CSA, albeit it lacks RoHS support, marked by its “No” RoHS Code and “not compliant” Reach Compliance Code. Notably, this module accommodates a wide range of operating temperatures, from -10 °C up to 85 °C. Currently, the part maintains an active lifecycle status with a factory lead time of 26 weeks as of the current writing.

Industry Applications for VI-HAM-EL

The VI-HAM-EL, with its robust design and high efficiency, could potentially serve a broad spectrum of industries. Below are several areas where this module might prove applicable:

  • Consumer Electronics: Devices that demand high energy efficiency and low ripple outputs, such as high-end audio and video equipment, may utilize a module like the VI-HAM-EL to improve power delivery and system reliability.
  • Industrial Automation: In scenarios requiring stable and efficient power delivery, this module could power critical sensors or conveyor systems potentially extending to robotic assemblies where precise power control is necessary.
  • Telecommunications: Its high power output and efficiency could excellently support communication infrastructure, possibly in amplifiers or broadcasting equipment where consistent power input is critical.
  • Computing and Data Storage: Given its ability to manage significant power outputs with minimal ripple, server farms or data centers might employ such a module within backup power systems or for general power management solutions.

Note: The potential industry applications listed are conceptual and should be validated by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vicor Corporation

Vicor Corporation is noted for its substantial contributions to the field of power circuits, particularly in the realm of Power Supply Modules. The VI-HAM-EL is one of their innovative offerings designed to cater to high-demand environments requiring precise power management and efficiency. Vicor’s array of products typically emphasizes reliability and performance, securing its standing in the industry by equipping diverse market sectors with vital power solutions. The company’s dedication to maintaining a broad and active product portfolio, such as the VI-HAM-EL, ensures they remain at the forefront of technology developments in power systems.

Where to Find VI-HAM-EL by Vicor Corporation

For those interested in purchasing the VI-HAM-EL, it is advisable to conduct thorough market research on platforms like findchips.com. On this website, you can navigate directly to the VI-HAM-EL page or explore other Power Supply Modules that might fit your specific needs. Previously, this part was carried by Mouser Electronics, Avnet Americas, and DigiKey, though current availability and pricing can best be verified at findchips.com.

Compare pricing for VI-HAM-EL and other Power Supply Modules / Power Circuits at findchips.com