Overview of VIPER12ADIP-E by STMicroelectronics
The VIPER12ADIP-E is classified as a fixed frequency offline converter that operates within a specific range of input voltages from 195V to 265V AC. This part, packaged as a DIP (Dual In-line Package) with 8 pins, is engineered to manage power at a rating of up to 13 watts. Utilizing a buck (step-down) topology, it effectively reduces input voltage amplitude, converting higher AC to a lower DC voltage necessary for various electronics. It can operate in extreme temperatures ranging from -40°C to 150°C, a feature that enhances its applications across diverse environmental conditions.
Manufactured by STMicroelectronics, the VIPER12ADIP-E is RoHS compliant, ensuring it meets the EU standards regarding the restriction of hazardous substances in electronic equipment. It’s also noteworthy that the part is not designated for surface mount technology, highlighting its application in environments where through-hole mounting is preferred for stronger mechanical fixations, beneficial in high-stress or high-vibration environments.
Industry Applications for VIPER12ADIP-E
The VIPER12ADIP-E suitable for a variety of industry applications where effective power conversion and management are critical. The potential uses of this device are numerous, but focus should be placed on industries where its specific features, such as high temperature tolerance and step-down topology, are requisite.
- Consumer Electronics: The product could potentially be used in the manufacture of home appliances and personal devices, where reliable power management is necessary to handle varying input voltages while maintaining device integrity and safety.
- Industrial Automation: In automation systems, robust components capable of handling fluctuating temperatures and power supply irregularities are crucial. The VIPER12ADIP-E’s capabilities might suit the rugged demands of automated manufacturing lines or robotics.
- Telecommunications: For telecommunications equipment, where consistent and reliable power supply is necessary for system stability and performance, the VIPER12ADIP-E could provide essential voltage step-down functionality and thermal resilience.
- Computing and Data Storage: Data centers and computing platforms that require stable power supply inputs to prevent data loss and hardware damage may also benefit from the integration of such power conversion solutions.
It is important to underscore that the potential applications mentioned here require careful consideration and validation by engineering teams to ensure compliance with specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ offerings in the realm of Switching Regulator or Controllers feature prominently in their portfolio, addressing a broad market spectrum from consumer electronics to industrial applications. The VIPER12ADIP-E is just one example of how their products adapt to diverse customer requirements, boasting features like energy efficiency, high reliability, and robustness.
STMicroelectronics is not only recognized for their product quality but also for their innovation in designing components that lead industry standards, always driven towards enhancing performance and environmental sustainability.
Where to Find VIPER12ADIP-E by STMicroelectronics
For those looking to procure the VIPER12ADIP-E, it is advisable to conduct an extensive search on findchips.com. This part has been historically available at distributors including LCSC, EBV Elektronik, Ameya Holding Limited, Quest Components, and Arrow Electronics, among others. Nonetheless, to secure the most accurate pricing and stock availability, one should verify the current status directly through FindChips, where a thorough listing can assist in comparing conditions across different suppliers.
Moreover, for alternatives in the category of Switching Regulators or Controllers, FindChips provides a useful platform to explore parts offered by STMicroelectronics or other manufacturers that might fit specific application needs.