VIPER22ADIP-E by STMicroelectronics

Overview of VIPER22ADIP-E by STMicroelectronics

The VIPER22ADIP-E by STMicroelectronics is a fixed frequency offline converter that is designed for a compact and efficient solution in switched-mode power supplies (SMPS). This component is recognized under the category of Switching Regulator or Controllers and is utilized primarily for converting mains electricity to a lower voltage output suitable for a wide range of electronic applications. With a plastic/epoxy packaged body in a DIP-8 (Dual In-line Package) and 8 terminals, the VIPER22ADIP-E offers a convenient through-hole configuration for many circuit board designs.

Key attributes include a current-mode control technique and pulse width modulation (PWM) that enable precise control over output voltage and current. It can support an input voltage range from 9 V to 38 V, which accommodates a wide array of source voltages, making it versatile for global applications. The device itself operates at a switching frequency of up to 66 kHz, a standard range that balances efficiency and the minimization of peripheral component sizes. Additionally, its output current capability reaches up to 0.84 A, suitable for delivering power for several low-power applications.

Moreover, it adheres to RoHS compliance and is characterized as Reach compliant, ensuring that it meets global environmental and health standards. With its analog IC type classified as a switching controller, the VIPER22ADIP-E represents a substantial option for designs requiring compact, efficient, and reliable power conversion solutions.

Industry Applications for VIPER22ADIP-E

The VIPER22ADIP-E, with its specific design traits, lends itself to a broad range of industry applications, inherently due to its power conversion capabilities. The following applications are conceptual illustrations and should undergo thorough evaluation and verification by engineering and procurement professionals to ensure standards compliance and requirement fulfillment.

  • In the Consumer Electronics segment, the VIPER22ADIP-E might potentially be deployed in power supply units for household devices, including entertainment systems, computer peripherals, and small appliance controls. Its compactness and efficiency are beneficial attributes for these applications.
  • With the increasing need for sustainable energy solutions, the Renewable Energy sector could utilize this part in auxiliary power systems for solar inverters or small wind turbine controllers, where reliable, low-power auxiliary supplies are crucial.
  • The Transportation and Logistics domain might incorporate the VIPER22ADIP-E in the power management systems of electronic monitoring or signaling equipment, given its robust voltage input range and efficiency.
  • For the Energy and Power Systems industry, applications could include power conversion units within larger energy management systems, possibly for operational control systems or monitoring devices that require dependable low voltage sources.

While the opportunity for incorporation within Automotive applications exists, specific compliance standards such as AEC-Q100 must be thoroughly verified before consideration in automotive design.

Note: These potential industry applications are indicative and require in-depth analysis by the respective sector’s engineering and design teams for precise compatibility and performance assurance.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, providing a wide array of electronic components, including a rich portfolio within the Switching Regulator or Controllers category. Their product offerings span from very low power consumption devices to high-performance circuits designed to solve a broad range of power management and efficiency challenges. STMicroelectronics is committed to innovation in both product development and manufacturing processes, aiming to provide environmentally sustainable solutions across a wide range of tech industries. The VIPER22ADIP-E is an example of their dedication to creating efficient, reliable power control solutions that are widely applicable in today’s electronic devices and systems.

Where to Find VIPER22ADIP-E by STMicroelectronics

When looking to procure the VIPER22ADIP-E, it’s crucial to consider reliable and reputable distributors to ensure authenticity and availability. Platforms like findchips.com offer a comprehensive searchable database with up-to-date information on stock levels and pricing from various distributors. For the VIPER22ADIP-E, historically, it has been available from distributors such as Win Source Electronics, LCSC, Component Electronics Inc., and Mouser Electronics. However, stock levels and distributor availability are subject to change, hence consulting a platform like findchips.com for the most current information is highly recommended. Additionally, on findchips.com, engineers and procurement specialists have the benefit of comparing the VIPER22ADIP-E against other Switching Regulator or Controllers/Power Circuits that might be offered by STMicroelectronics or other manufacturers, ensuring the best fit for their applications.

Compare pricing for VIPER22ADIP-E and other Switching Regulator or Controllers / Power Circuits at findchips.com