VJ0603Y104KXAAC by Vishay Intertechnologies

Overview of VJ0603Y104KXAAC by Vishay Intertechnologies

The VJ0603Y104KXAAC is a Multilayer Ceramic Capacitor (MLCC), designed with a 0603 chip size, and exemplifies advanced ceramic capacitor technology. This SMD (Surface-Mount Device) capacitor offers a capacitance of 0.1 µF at a rated DC voltage of 50 V. With a ±10% tolerance on its capacitance value, the component utilizes an X7R dielectric formula, known for its stable electrical properties across a broad temperature range from -55 °C to +150 °C.

Specifically, the package description of the VJ0603Y104KXAAC reveals a standard chip form factor (0603 size) measuring 1.6 mm x 0.8 mm x 0.97 mm (Length x Width x Height). Its terminals feature a matte tin over nickel finish, ensuring reliable solderability and resistance to oxidation. This part, recognized under the compliance codes such as RoHS and REACH, confirms its alignment with modern environmental and safety standards in electronic component design.

Given its performance characteristics and dependable build quality, typical applications for this MLCC include noise suppression, decoupling, and filtering in various electronic circuits. The part is noted as active in its life cycle status, with a factory lead time of 9 weeks as of the last update provided.

Industry Applications for VJ0603Y104KXAAC

This VJ0603Y104KXAAC ceramic capacitor from Vishay Intertechnologies, thanks to its X7R dielectric material and robust temperature coefficient, is advantageous for:

  • Telecommunications: The capacitor could potentially be used in telecommunications equipment where stability and reliability over a range of environmental conditions are paramount. Decoupling and filtering applications in RF and signal processing units possibly utilize this type of capacitor.
  • Industrial Automation: The wide operating temperature range and stable capacitance make the VJ0603Y104KXAAC a potential candidate for use in industrial control systems and automation technology. It can provide smoothing and noise mitigation in sensitive signal processing applications critical in automated environments.
  • Consumer Electronics: Devices such as smartphones, tablets, and other compact consumer electronics possibly incorporate this type of capacitor for EMI suppression and managing power supply fluctuations efficiently.
  • Computing and Data Storage: The VJ0603Y104KXAAC could possibly function in applications within motherboards, servers, and other computing devices, where stable capacitor performance aids in reducing operational issues related to power and signal integrity.

Note: These potential industry applications are only conceptual and require verification by engineering and design teams for compliance with industry standards and specific application requirements where environmental and operational demands vary significantly.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, including a wide array of capacitors. Within the Fixed Capacitors segment, Vishay provides innovative products that cater to a diverse range of applications across various industries. Notable for their reliability and precision, Vishay’s capacitors—including the VJ0603Y104KXAAC and similar models—are designed to meet stringent requirements, ensuring performance stability and durability.

Where to Find VJ0603Y104KXAAC by Vishay Intertechnologies

To procure the VJ0603Y104KXAAC, one should consider exploring options on findchips.com. Here, not only can you verify the current stock and pricing at various distributors, but also compare options within the broader Fixed Capacitors category. VJ0603Y104KXAAC has historically been available through distributors such as TTI, Quest Components, Future Electronics, and Mouser Electronics. However, for the most updated availability, direct sourcing through the mentioned platforms is advisable.

Compare pricing for VJ0603Y104KXAAC and other Fixed Capacitors at findchips.com