Overview of VJ0805Y104KXAAT by Vishay Intertechnologies
The VJ0805Y104KXAAT by Vishay Intertechnologies is a multilayer ceramic capacitor (MLCC) featuring a capacitor value of 0.1µF and a rated DC voltage of 50V. Designed in the compact 0805 package size (2 mm x 1.25 mm x 1.45 mm), this component offers a ±10% capacitance tolerance and operates within a temperature range of -55 °C to +150 °C. The dielectric material is ceramic with an X7R temperature coefficient, which ensures stability across temperature variations, ideal for applications requiring tight stability and performance.
This capacitor is compliant with important industry standards, including RoHS and REACH regulations, and is suitable for surface mount technology (SMT) applications. The terminal finish consists of matte tin over nickel, which ensures good solderability and resistance to oxidation. The product line is part of the VJ Commercial Series, indicating its suitability for a wide range of commercial applications.
As of the current writing, the factory lead time for this part is noted as 14 weeks and 3 days, reflecting the production and delivery timeframe from Vishay Intertechnologies.
Industry Applications for VJ0805Y104KXAAT
The range of applications for the VJ0805Y104KXAAT is extensive due to its stable electrical characteristics and robust environmental tolerances. Here are some conceptual industry use cases:
- Telecommunications: This capacitor might be used in network equipment such as routers and switches where stability over a range of operating temperatures is crucial.
- Consumer Electronics: It could potentially serve in applications such as mobile devices, wearables, or gaming consoles, where compact size and reliable performance are necessary.
- Computing and Data Storage: The device might be utilised in servers or storage units requiring steady performance under variable thermal conditions.
- Aerospace and Defense: In such demanding environments, the capacitor could be considered for use in navigation systems and satellite communications, contingent on further validation against industry-specific certifications and standards.
Note that these potential industry applications are merely illustrative and necessitate careful analysis and verification by engineering and design teams. They should rigorously assess sector-specific requisites and standards to ensure compliance and suitability.
About Vishay Intertechnologies
Vishay Intertechnologies is a major global manufacturer well-regarded for its broad range of electronic components, including an extensive array of capacitors. Their products cover Fixed Capacitors, variable capacitors, and specialty capacitors. The VJ0805Y104KXAAT forms part of Vishay’s comprehensive offering in Fixed Capacitors, specifically known for their reliability and precision.
The company cat’sers to diverse markets, catering to anything from consumer electronics to automotive and industrial applications. Vishay’s capacitors are distinguished for quality, making them a preferred choice among engineers and procurement specialists alike, seeking components that offer stability and longevity.
Where to Find VJ0805Y104KXAAT by Vishay Intertechnologies
For those interested in purchasing the VJ0805Y104KXAAT, variances in stock levels and prices can be widely found. Therefore, it is recommended to research through a reliable online platform like findchips.com. At the website, it is feasible to compare the availability and pricing of VJ0805Y104KXAAT across various distributors, some of which historically include New Advantage Corporation, Chip1Stop, and Avnet Asia. Furthermore, one can explore other Fixed Capacitors that Vishay Intertechnologies or other manufacturers might offer as alternatives or complements to this specific part.