Overview of VL-2330/HFN by Panasonic Electronic Components
The VL-2330/HFN is a lithium-based secondary battery, specifically designed in the form of a coin cell. It has a nominal voltage of 3V and a capacity of 50mAh, making it suitable for applications that require compact power solutions. The battery features a diameter of 23.1 mm and a height of 2.95 mm, suitable for integration into small electronic devices. It operates within a temperature range of -20°C to 60°C and has a cut-off voltage of 2.5V. The terminal type is a tab, which facilitates ease of connection during assembly.
Manufactured by Panasonic, a well-known player in the realm of electronic components, the VL-2330/HFN represents a commitment to providing reliable and efficient energy solutions for various applications. The current life cycle code for this part is active, indicating that it is readily available for procurement. This information is relevant as it assures potential buyers of the part’s continued availability in the market.
Industry Applications for VL-2330/HFN
Given its specifications and capabilities, the VL-2330/HFN could find potential utility in numerous industries. Below are some example applications where this part might be effectively utilized:
- Consumer Electronics: The VL-2330/HFN might be used in devices such as remote controls, digital cameras, and handheld gaming devices. Its compact size and rechargeable nature can potentially enhance the design and functionality of these products.
- Medical Devices: In portable medical devices, this coin cell battery could possibly serve as a reliable power source, given its ability to operate under varying temperatures. Applications could range from glucose meters to wearable health monitoring devices, though adherence to relevant standards is essential.
- Transport and Logistics: The battery might find potential use in tracking devices that are integrated into logistics and transportation systems. Its small form factor and efficient power output could facilitate the longevity of these assets, allowing for better operational management.
- Security Systems: In security and surveillance applications, the VL-2330/HFN could potentially provide power to wireless alarms and security cameras, where low power consumption and compact design are critical factors.
- Smart Cities Technology: The battery could be used in various smart sensors deployed in urban infrastructure, enabling data collection and monitoring for environmental and traffic management. Its operating temperature range makes it versatile for outdoor applications.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The VL-2330/HFN’s specifications should be carefully matched with the demands of the intended use case.
About Panasonic Electronic Components
Panasonic Electronic Components has a long-standing reputation for manufacturing quality electronic components across various categories, including Batteries. Their innovation in battery technology, particularly lithium batteries, reflects ongoing advancements in energy efficiency and reliability. The VL-2330/HFN is part of their extensive range of lithium-based secondary batteries, which includes other models such as the VL-2020 and VL-2430, each designed for different applications and form factors. Panasonic’s commitment to research and development ensures that their battery solutions meet the evolving needs of modern electronic devices.
Research Price and Stock for VL-2330/HFN by Panasonic Electronic Components on Findchips.com
For those interested in the VL-2330/HFN, it is advisable to research stock levels and pricing using resources like Findchips.com. This platform provides updated information on the availability and cost of the VL-2330/HFN as well as other components in the Batteries subcategory. Historically, this part has been available through distributors such as Avnet Abacus, Sager, TME, Future Electronics, Mouser Electronics, and DigiKey. However, it is important to visit Findchips to get the most accurate and current stock information.