Overview of VL53L1CXV0FY/1 by STMicroelectronics
The VL53L1CXV0FY/1 by STMicroelectronics is a state-of-the-art Time-of-Flight (ToF) ranging sensor utilizing the company’s FlightSense technology. Equipped with an Open Drain configuration and embedded in an LGA-12 package, this proximity sensor offers a remarkable sensing distance of up to 4000mm. Its operating capabilities are supported by a supply voltage ranging from 2.6V to 3.5V and it can function across a temperature range of -20°C to 85°C, making it versatile across various environmental conditions.
This component sustains a communication via I2C interface, simplifying integration into digital systems. With a sensor case style noted as OLGA and a 12-pin configuration, it ensures a compact footprint suitable for space-conscious applications. Compliance with RoHS and REACH underscores its suitability for global commercial use while adhering to environmental standards. Noteworthy attributes from its detailed specifications include a nominal supply voltage of 2.8V and a precision-crafted package size of 5.2 mm x 2.8 mm, positioning it as a premium choice for developers focusing on miniaturized yet powerful sensor solutions.
Given the part lifecycle status as “Active” since its introduction on February 14, 2018, and a typical factory lead time of 16 weeks, engineering and procurement teams are encouraged to plan acquisition timelines accordingly.
Industry Applications for VL53L1CXV0FY/1
Given the specifications and capabilities of the VL53L1CXV0FY/1, there are several industries where this sensor could potentially be applied. Important to underline, these industry applications are conceptual in nature and should be carefully analyzed and verified by engineering teams specific to each domain to ensure compliance with industry standards.
- Consumer Electronics: Ideal for applications such as gesture recognition, autofocus in cameras, and user presence detection in personal devices, potentially enhancing interactivity and functionality.
- Smart Cities: Could potentially be integrated into systems for traffic management and surveillance, aiding in efficient vehicle and pedestrian flow management.
- Security and Surveillance: Suitable for building security systems where accurate distance sensing is critical, possibly enhancing perimeter security and intruder detection systems.
- Robotics and Drones: This sensor is well-suited for obstacle avoidance and navigation systems in robotics and drone technology, potentially improving autonomous operational capabilities.
- Healthcare: May aid in creating more interactive and responsive health-monitoring devices although specific confirmations regarding compliance with healthcare standards would be necessary.
Please note, these applications require further evaluation by respective industry professionals to verify the suitability of this part in those specific environments.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the development of semiconductor solutions across a wide spectrum of electronic applications. Their expertise particularly shines in the domain of Other Signal Circuits, where the VL53L1CXV0FY/1 is classified. STMicroelectronics is known for its robust portfolio of signal processing and sensor integration technologies which underscore the manufacturing of components like the VL53L1CXV0FY/1. With a focus on innovation and sustainability, STMicroelectronics ensures that their products not only meet contemporary technological demands but also adhere to stringent environmental standards, making their offerings highly sought after in the semiconductor market.
Where to Find VL53L1CXV0FY/1 by STMicroelectronics
To procure the VL53L1CXV0FY/1, it is recommended to visit findchips.com. This platform provides an accurate and up-to-date overview of stock levels and pricing from a range of distributors. While providers such as Win Source Electronics, LCSC, EBV Elektronik, and Chip1Stop have historically stocked this part, it is advisable to check on FindChips for current availability. For alternatives within the Other Signal Circuits category, FindChips offers a comprehensive list of options that might be offered by STMicroelectronics or other manufacturers.