VL53L5CXV0GC/1 by STMicroelectronics

Overview of VL53L5CXV0GC/1 by STMicroelectronics

The VL53L5CXV0GC/1 is a Time-of-Flight (ToF) sensor characterized by a multizone ranging capability and a broad field of view. Designed and manufactured by STMicroelectronics, this sensor encapsulates advanced sensing technology, suitable for accurate distance measurement. It operates effectively in a range between 20 mm and 4000 mm, enhancing its utility in various applications.

Encased in a low-profile LGA-16 package, VL53L5CXV0GC/1 also supports a surface mount technology, making it ideal for compact and integrated solutions in modern electronic devices. It operates under a voltage range from 2.5 V to 3.3 V and sustains an operating current of up to 50 mA. The operating temperature range of -30°C to 85°C makes it adaptable to harsh environmental conditions. Additionally, the sensor supports a digital voltage output through an I2C interface, permitting easier and versatile integration into a broader range of electronic systems.

Important attributes include its compact physical dimensions (body length of 6.4 mm, breadth of 3.03 mm, and height of 1.5 mm), which ensure it is conducive for use in space-constrained applications. The device is also RoHS compliant and adheres to the REACH compliance code, ensuring it meets the latest environmental standards for electronic components.

Industry Applications for VL53L5CXV0GC/1

The versatile feature set of the VL53L5CXV0GC/1 might make it a viable option for various industries. Here are potential use cases that should be verified by engineering and design teams:

  • Consumer Electronics: Devices such as smartphones, cameras, or interactive gaming systems could potentially integrate this sensor for enhanced user interaction through accurate distance measurement and rapid response times.
  • Robotics and Drones: For navigation purposes, robots and drones might utilize the VL53L5CXV0GC/1 to detect obstacles and aid in path planning in autonomous operations.
  • Smart Cities: In applications such as automated traffic monitoring or advanced security systems, this sensor could be used to analyze the environment effectively.
  • Healthcare: Though specific compliance with healthcare regulations must be verified, this sensor could conceivably be applied in medical devices for non-invasive measurements.
  • Augmented Reality (AR) and Virtual Reality (VR): For immersive technologies, accurate spatial measurements provided by the sensor could enhance the realism of AR and VR environments.

Note that these applications are conceptual and necessitate further investigation to ensure compliance with industry standards and specific operational requirements.

About STMicroelectronics

STMicroelectronics is a global leader in providing electronic components, including a wide range of Linear Position Sensors. Known for innovation and service, STMicroelectronics develops integrated solutions across a broad spectrum of microelectronics applications. The VL53L5CXV0GC/1 is part of their extensive portfolio, highlighting their expertise in sophisticated sensor technologies.

STMicroelectronics places a strong emphasis on reliability and performance in the development of its sensors, making its products highly suited for demanding applications across various sectors. Besides VL53L5CXV0GC/1, their product lineup features a variety of sensors designed to cater to industry-specific needs, ensuring versatile and robust solutions for global clients.

Where to Find VL53L5CXV0GC/1 by STMicroelectronics

To procure the VL53L5CXV0GC/1, you can visit findchips.com. This sensor, belonging to the Linear Position Sensors category, has historically been available from distributors such as Win Source Electronics, Avnet Americas, Verical, and Future Electronics. For current stock levels and pricing, you are advised to confirm availability directly on findchips.com.

Compare pricing for VL53L5CXV0GC/1 and other Linear Position Sensors / Sensors/Transducers at findchips.com